GRJ31CZ72A475KE01L by Murata Manufacturing Co Ltd

Overview of GRJ31CZ72A475KE01L by Murata Manufacturing Co Ltd.

The GRJ31CZ72A475KE01L is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance value of 4.7 µF and a rated voltage of 100 V, this component is capable of functioning in a variety of electronic devices. The capacitor features a dielectric material composed of ceramic, which contributes to its stability and reliability in performance.

This component operates efficiently within a temperature range of -55 °C to 125 °C, making it suitable for high-temperature applications. The part exhibits positive and negative tolerances of 10%, ensuring that it can handle slight variations in capacitance during operation. The physical dimensions of the GRJ31CZ72A475KE01L are 1.6 mm in height, 3.2 mm in length, and 1.6 mm in width, fitting into a rectangular package style designated as 1206. Furthermore, the device is compliant with RoHS and REACH regulations, marking it safe for environmentally-conscious applications.

This specific part is currently listed as active in its product life cycle, indicating that it is still being manufactured and distributed. According to the available part data attributes, the factory lead time for fulfilling orders of the GRJ31CZ72A475KE01L is approximately ten weeks as of this writing.

Industry Applications for GRJ31CZ72A475KE01L

The GRJ31CZ72A475KE01L capacitor might find application across various industries, some of which are detailed below. It is essential to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary for compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): The GRJ31CZ72A475KE01L could be employed in IoT devices where reliable power management is essential. These devices often require capacitors for smoothing and filtering applications. For instance, smart sensors or connected devices may utilize this capacitor to stabilize voltage levels during transient operations.
  • Consumer Electronics: This capacitor might be utilized within consumer electronics such as smartphones or portable audio devices. Its compact size and reliable performance could support power supply circuits or analog signal processing, contributing to enhanced audio quality.
  • Industrial Automation: The GRJ31CZ72A475KE01L could play a role in various industrial automation applications. It might be included in control systems or drive electronics where filtering and decoupling are necessary to ensure smooth operation of motors or actuators.
  • Automotive: If compliant with automotive standards, the GRJ31CZ72A475KE01L may find utility in vehicle electronic systems. Applications could include power management in infotainment systems or advanced driver-assistance systems (ADAS), where high reliability is crucial for performance.
  • Telecommunications: This part might be beneficial in telecommunications equipment, possibly serving in communication devices that require stability and reliability. Capacitors are often used for DC blocking, tuning, and filtering in signal path circuits.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer of electronic components, particularly known for its vast range of capacitors, including GRJ31CZ72A475KE01L and other ceramic capacitors. The company has a strong focus on innovation and quality, providing components that are utilized across many sectors, including automotive, telecommunications, and consumer electronics.

With a history of reliability in manufacturing multilayer ceramic capacitors, Murata continues to develop new technologies to meet the evolving needs of the electronics market. Their capacitors are designed to offer superior performance, stability, and compliance with international standards, supporting various applications from basic consumer goods to advanced industrial equipment.

Research Price and Stock for GRJ31CZ72A475KE01L by Murata Manufacturing Co Ltd on Findchips.com

For those looking to purchase the GRJ31CZ72A475KE01L, it is advisable to research current stock levels and pricing through platforms like Findchips. This resource can provide a comprehensive view of availability across various distributors, including TME, DigiKey, Mouser Electronics, and Newark.

Additionally, users may consider exploring the Ceramic Capacitors category to find alternative parts that meet their application needs, whether they prefer products offered by Murata or other manufacturers. Checking the latest data on stock and pricing will ensure that you make informed procurement decisions.

Compare pricing for GRJ31CZ72A475KE01L and other Ceramic Capacitors / Capacitors at findchips.com