Overview of TCJA106M016R0200E by Kyocera AVX Components
TCJA106M016R0200E is a tantalum capacitor that features a solid polymer dielectric material. With a capacitance of 10 µF and a rated voltage of 16 V, this component is designed for a wide range of applications where space is a concern, particularly in surface mount technology (SMT) environments. The component adheres to dimensions of 1206 in the standard chip size, measuring 3.2 mm in length and 1.6 mm in width. It also has a height of 1.6 mm, making it compact for integration onto printed circuit boards (PCBs).
This tantalum capacitor demonstrates a tolerance of ±20%, allowing for some variability in its capacitance value under different conditions. The equivalent series resistance (ESR) is rated at 200 mΩ, which is measured at 100 kHz, showcasing its effectiveness in managing ripple current while ensuring stable performance. Additionally, the component’s leakage current is measured at a maximum of 0.016 mA, which is appropriate for low-power applications.
TCJA106M016R0200E is compliant with both RoHS and REACH regulations, indicating it is free from hazardous substances and meets European Union environmental standards. The part is currently active in its lifecycle, ensuring its availability for future design integrations. Lead time for factory orders is noted to be approximately 21 weeks at the time of this writing.
Industry Applications for TCJA106M016R0200E
Given its specifications, the TCJA106M016R0200E tantalum capacitor could find utility in various industries. Below are potential applications that engineering teams might consider:
- Consumer Electronics: This tantalum capacitor might be used in devices such as smartphones and portable media players. Its low profile and efficient power management features could support various functions, including audio amplification and power supply filtering.
- Audio and Video Systems: In home theater systems and professional audio equipment, the TCJA106M016R0200E could potentially stabilize the power supply and minimize distortion in sound reproduction. Its ESR and ripple current characteristics might contribute to improved performance in high-fidelity audio applications.
- Entertainment and Gaming: Gaming consoles and VR equipment could also utilize this component for power regulation and signal smoothing. High-performance capacitors in these devices could support the energy demands and fast processing speeds typically associated with gaming technology.
Note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer well-regarded for its broad range of capacitor technologies, particularly in the domain of tantalum capacitors. Their expertise in the sector allows them to design and produce components like the TCJA106M016R0200E that align with demanding electronic applications.
AVX has developed advanced manufacturing processes that optimize performance, reliability, and compliance with international safety standards for capacitors. The company offers several tantalum capacitor options that cater to various needs in electronic circuitry, including other variants in the 1206 surface mount package size. Their focus on quality and innovation reinforces their standing as a key player in the electronic components market.
Research Price and Stock for TCJA106M016R0200E by Kyocera AVX Components on Findchips.com
For those interested in acquiring the TCJA106M016R0200E, it is advisable to research stock and pricing on Findchips.com. This platform provides updated information regarding availability and pricing, which can vary among different distributors.
Historically, the part has been available through several distributors, including TME, TTI, Avnet Americas, and DigiKey. However, current stock levels and pricing can fluctuate, thus checking these resources will provide the most accurate information. Moreover, users can explore additional alternatives within the tantalum capacitor category, also available on Findchips, that might fit their specific requirements.