ESP32-WROVER-E-N4R8 by Espressif Inc

Overview of ESP32-WROVER-E-N4R8 by Espressif Inc.

The ESP32-WROVER-E-N4R8 is a highly integrated telecommunications circuit which incorporates a multiprotocol module that supports Bluetooth, Wi-Fi, and other RF communication protocols. This module is designed in a surface mount device (SMD) package with 38 terminals, allowing for a compact and efficient footprint suitable for a variety of applications. The ESP32-WROVER-E-N4R8 operates with a nominal supply voltage of 3.3 V and features 64 Mbit of PSRAM as well as 4 MB of SPI flash memory, which enhances its data storage and processing capabilities. The device is capable of reaching data rates up to 150,000 Mbps, making it suitable for high-speed communication tasks.

Measuring 31.4 mm in length and 18 mm in width, the module is packaged in a rectangular shape with a seated height of 3.45 mm. The operating temperature range for this part is between -40°C and 85°C, allowing it to be deployed in diverse environments. Notably, the ESP32-WROVER-E-N4R8 falls under the subcategory of Other Telecom ICs within the broader category of telecommunication circuits. Information regarding its lifecycle indicates that it is essential to contact the manufacturer for further details, as well as to ensure that it meets the necessary compliance standards.

Industry Applications for ESP32-WROVER-E-N4R8

Given the versatile nature of the ESP32-WROVER-E-N4R8, it could be applied across a range of industries. Below are some potential applications, though it’s important to note that these applications are conceptual and require further analysis and verification by engineering teams for adherence to specific design and industry standards.

  • Internet of Things (IoT): The ESP32-WROVER-E-N4R8 might be suitable for IoT applications due to its multiprotocol capability, enabling devices to connect and communicate seamlessly over both Wi-Fi and Bluetooth. For example, smart home devices, environmental sensors, or remote monitoring systems could potentially utilize this module to transmit data to cloud services.
  • Smart Cities: With the advent of smart city initiatives, the ESP32-WROVER-E-N4R8 might find use in a variety of connected infrastructure applications. It could enable smart traffic lights, waste management systems, or energy-efficient streetlights to communicate data back to control centers, thereby optimizing resource usage.
  • Transportation and Logistics: The module might also be applied in transportation management systems, enabling real-time tracking of vehicles and shipments. Its high data rate could facilitate seamless data transfer between logistics platforms and GPS-tracking devices.
  • Consumer Electronics: It is also plausible that the ESP32-WROVER-E-N4R8 could be embedded in consumer electronic devices such as wearables or home entertainment systems, enabling connectivity and enhanced functionality. For instance, it may support the development of smart speakers or fitness trackers that communicate with mobile apps.
  • Robotics and Drones: This part might be beneficial in the domain of robotics, where real-time data exchange and control are essential. Drones equipped with the ESP32-WROVER-E-N4R8 could potentially stream video feed and telemetry data back to users, enhancing remote operation and monitoring.

These potential industry applications require careful consideration and validation against specific operational standards and requirements to ensure that they align with industry needs.

About Espressif Inc.

Espressif Inc. specializes in designing and manufacturing a range of semiconductor products, particularly under the category of Other Telecom ICs. The company is known for its focus on innovative telecommunications solutions, particularly in areas such as Wi-Fi and Bluetooth connectivity. The ESP32-WROVER-E-N4R8 reflects Espressif’s commitment to advancing technology in the telecommunications realm. The company also manufactures other similar modules that support various applications in IoT and smart systems, which could include other variants of the ESP32 series that emphasize different combinations of features and capabilities suited for diverse market needs.

Research Price and Stock for ESP32-WROVER-E-N4R8 by Espressif Inc on Findchips.com

For those seeking to acquire the ESP32-WROVER-E-N4R8, it is advisable to conduct thorough research on current pricing and stock levels through Findchips. This platform provides a comprehensive overview of availability and pricing for a wide range of electronic components. Distributors that have previously offered the module include Win Source Electronics, TME, Mouser Electronics, and DigiKey. However, stock levels can vary, and potential buyers should consult Findchips for the most accurate and up-to-date information.

Compare pricing for ESP32-WROVER-E-N4R8 and other Other Telecom ICs / Telecommunication Circuits at findchips.com