MMSZ4699T1G by onsemi

Overview of MMSZ4699T1G by onsemi

The MMSZ4699T1G is a low current Zener diode voltage regulator with a nominal reference voltage of 12 V. It is packaged in a SOD-123 2 lead configuration, making it suitable for surface mount applications requiring space efficiency. This component is part of the electronic parts subcategory of Zener Diodes within the broader category of Diodes. It is manufactured by onsemi, a known entity in the semiconductor industry.

Designed to provide voltage regulation, the MMSZ4699T1G is based on silicon diode technology. It boasts a maximum operating temperature of 150 °C and a minimum operating temperature of -55 °C, which could potentially expand its application in various temperature-sensitive environments. With a power dissipation rating of up to 0.5 W, it is capable of handling moderate loads effectively.

The component is compliant with Pb-free standards, highlighting its suitability for modern electronic assemblies that prioritize environmental considerations. The part is classified as “active” in terms of its life cycle code, which indicates that it is actively produced and marketed. Additionally, its moisture sensitivity level is rated as 1, which means it is capable of enduring standard soldering processes without requiring special handling prior to assembly.

As of the current writing, the factory lead time for the MMSZ4699T1G is approximately 12 weeks and 4 days, which should be factored into procurement timelines for projects requiring this component.

Industry Applications for MMSZ4699T1G

The MMSZ4699T1G could find potential applications across several industries, thanks to its voltage regulation capabilities and robust operating specifications. Below are a few illustrative examples of industries where this part might be effectively utilized:

  • Aerospace and Defense: The component could potentially be used in sensitive electronic control systems where stable voltage regulation is critical. Applications may include avionics systems, where variations in voltage could affect instrument accuracy. The high operating temperature tolerance might also make it suitable for use in challenging environments.
  • Telecommunications: This Zener diode might be implemented in communication equipment, such as signal conditioning circuits, where maintaining a steady voltage is essential for optimal operation. Its compact form factor could be advantageous for space-constrained designs.
  • Consumer Electronics: In consumer devices such as portable chargers and other battery-powered gadgets, the MMSZ4699T1G could help regulate voltage to ensure the proper functioning of electronic circuits while protecting against voltage spikes.
  • Industrial Automation: The part may find use in control systems for motors and actuators, where consistent voltage levels are essential for accurate performance. The ability to operate within a wide temperature range could also support various environmental conditions in industrial settings.
  • Power Management: Given its specifications, the Zener diode might be utilized in voltage reference circuits, aiding in the design of power supplies and voltage regulators to maintain consistent output levels across various devices.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a global leader in semiconductor solutions, known for its wide range of diodes, including Zener diodes such as the MMSZ4699T1G. The company has a strong focus on developing innovative technologies that meet the growing demand for energy efficiency and performance in electronic devices. They manufacture a variety of Zener diodes that cater to different voltage requirements and power dissipation needs, making them a versatile choice for engineers and designers.

Onsemi’s Zener diode offerings may include other similar parts that provide alternative voltage regulation solutions. Their catalog could feature various configurations and specifications, allowing engineers to find suitable replacements when required.

Research Price and Stock for MMSZ4699T1G by onsemi on Findchips.com

For the latest pricing and stock information regarding the MMSZ4699T1G, it is advisable to visit Findchips.com. This platform provides a comprehensive overview of stock availability and pricing from various distributors including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

Keep in mind that stock levels and pricing fluctuate frequently, so checking the latest information on Findchips will ensure you have the most accurate and up-to-date details. Additionally, searching for Zener Diodes may reveal alternate parts provided by onsemi or other manufacturers, enhancing your options for procurement.

Compare pricing for MMSZ4699T1G and other Zener Diodes / Diodes at findchips.com