RC0805FR-073K3L by YAGEO Corporation

Overview of RC0805FR-073K3L by YAGEO Corporation

The RC0805FR-073K3L is a fixed resistor characterized by a metal glaze/thick film technology, suitable for a range of applications requiring reliable performance. This component has a resistance value of 3300 ohms, a maximum power dissipation of 0.125 Watts, and exhibits a voltage rating of 150 Volts. It features an accuracy tolerance of 1%, which means its actual resistance value will be within 1% of the specified value. Additionally, it has a temperature coefficient of 100 ppm/°C, indicating its resistance changes minimally with temperature variations.

Manufactured by YAGEO Corporation, this surface mount resistor comes in a compact 0805 package size, making it ideal for modern electronic applications where space is limited. The metal glaze/thick film resistors are known for their stability and reliability, which is further enhanced by features such as the ability to be laser trimmable. The part is compliant with various regulatory standards, including RoHS and REACH, confirming that it is free from hazardous materials.

As of this writing, the factory lead time for the RC0805FR-073K3L is approximately 28 weeks, which could impact procurement planning depending on your project timelines.

Industry Applications for RC0805FR-073K3L

The RC0805FR-073K3L could find applications in multiple industries, primarily due to its robust performance characteristics. Below are potential use cases across several sectors:

  • Internet of Things (IoT): The compact size and precise resistance value of the RC0805FR-073K3L might make it suitable for IoT devices that require miniaturization without compromising performance. For example, smart home devices may utilize such resistors for signal conditioning and voltage division in sensor interfaces.
  • Industrial Automation: In automation and control systems, the accurate resistance values provided by the RC0805FR-073K3L might be utilized for feedback loops and control circuits, ensuring precision in machinery operation and monitoring.
  • Consumer Electronics: This resistor could be found in various consumer electronics products, potentially as part of audio systems or display interfaces, where stable performance and reliability are essential for optimal consumer experience.
  • Telecommunications: Given its specifications, the RC0805FR-073K3L might be employed in telecommunications equipment, where it’s critical to manage signal integrity and reduce noise in circuits.
  • Healthcare: In medical devices, particularly in monitoring equipment, the performance characteristics of the RC0805FR-073K3L might be utilized to ensure accurate readings and safe operations, provided they adhere to the relevant standards.

These potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is known for its extensive portfolio of electronic components, including resistors, capacitors, and inductors. In particular, their production of metal glaze/thick film resistors reflects their commitment to quality and innovation in the resistor segment. The RC0805FR-073K3L is part of YAGEO’s RC series, which is designed for surface mount applications, offering precise resistance values and high reliability. YAGEO also manufactures a range of similar parts that could provide alternative options based on specific performance or application requirements.

Research Price and Stock for RC0805FR-073K3L by YAGEO Corporation on Findchips.com

For those looking to procure the RC0805FR-073K3L, it is highly recommended to check Findchips for real-time stock levels and pricing information. This resource can also be useful for finding alternative metal glaze/thick film resistors from YAGEO Corporation or other manufacturers. Historical availability of this part has been noted at several distributors, including:

  • Win Source Electronics
  • Newark
  • DigiKey
  • Mouser Electronics

However, it’s important to verify current stock levels and pricing, as availability may vary.

Compare pricing for RC0805FR-073K3L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com