1062-20-0222 by TE Connectivity

Overview of 1062-20-0222 by TE Connectivity

The 1062-20-0222 is a socket contact manufactured by TE Connectivity, specifically designed for automotive applications. This part facilitates connections through crimping, functioning effectively with wire gauges ranging from 16 to 22 AWG. The contact is constructed from copper alloy and features a nickel finish. One of the notable characteristics of this component is its compliance with RoHS (Restriction of Hazardous Substances) directives, indicating its suitability for environmentally-conscious designs.

This part stands out in the market due to its impressive operational temperature range of -55 °C to 125 °C and a rated current capacity of 7.5 A. The design employs a stamped contact technology, ensuring good electrical performance. Additionally, the sleeve material comprises stainless steel, which not only adds to the structural integrity but also ensures resistance to corrosion, enhancing the longevity of the part in various applications.

As of the time of writing, the 1062-20-0222 is listed with a factory lead time of approximately four weeks, which could be an important consideration for design teams working under tight schedule constraints.

Industry Applications for 1062-20-0222

This socket contact might find applications across several industries due to its versatile characteristics. Here are a few potential industry applications:

  • Industrial Automation: The 1062-20-0222 could be utilized in automated systems where reliable connections are critical. It might be suitable for connecting sensors, actuators, or control signals. The ability to handle a range of wire gauges allows for flexibility in various configurations, potentially making it a good fit for different types of machinery.
  • Energy and Power Systems: In power distribution panels or renewable energy systems, this contact might be employed to facilitate connections between various components. Its robust construction and temperature resilience could support operations in challenging environments, giving it the potential to be integrated into solar inverters or wind turbine control systems.
  • Automotive Applications: Given its specifications, the 1062-20-0222 could also be used in automotive wiring harnesses, linking electrical components such as lights, sensors, and motors. The crimp terminal ensures good mechanical and electrical connectivity, which is crucial in vehicular applications.
  • Telecommunications: The part’s potential for use in telecommunications infrastructure might be considered. It could support connections in communication devices or networking equipment where space and reliability are significant factors, leveraging its compact size and effective performance.
  • Consumer Electronics: This socket contact might also find utility in smaller electronic devices, where space and weight restrictions exist. The crimp style can enhance assembly efficiency, making it ideal for modern consumer devices that require compact and reliable connections.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, established in the electronics sector, specializes in connector solutions that address a wide variety of industries, with a particular focus on Assembly Items such as connector support components. The 1062-20-0222 is just one of many parts they manufacture, which includes a full range of electrical components designed for various system integrations.

TE Connectivity has a significant portfolio in connector accessories that cater to different needs, including circular connectors, power connectors, and sensor interfaces. The focus on providing high-quality, reliable products means that each component, including similar parts to the 1062-20-0222, is developed with attention to performance standards and regulatory compliance, ensuring their suitability for complex applications in extreme conditions.

Research Price and Stock for 1062-20-0222 by TE Connectivity on Findchips.com

To evaluate current stock and pricing for the 1062-20-0222, it is advisable to visit Findchips. This platform provides comprehensive insights into availability and cost for electronic components. You might also explore the broader category of Assembly Items to identify alternative products offered by TE Connectivity or other manufacturers that could serve your design or procurement needs.

The 1062-20-0222 has been historically available at several distributors, including Win Source Electronics, New Advantage Corporation, and DigiKey. However, it is recommended to check Findchips for the most up-to-date stock levels and pricing from these or additional distributors.

Compare pricing for 1062-20-0222 and other Assembly Items / Connector Support at findchips.com