Overview of MMQA5V6T1G by onsemi
The MMQA5V6T1G is a transient voltage suppressor designed to protect electronic circuits from electrostatic discharge (ESD) and voltage spikes. This device belongs to the MMQA series of unidirectional diode arrays, specifically tailored for applications requiring robust surge protection. It has a breakdown voltage that typically ranges from 5.32 V to a maximum of 5.88 V, with a nominal breakdown voltage of 5.6 V. This specification is critical for ensuring that sensitive electronic components are shielded from excessive voltage that could lead to malfunction or failure. The device is also compliant with the RoHS directive, indicating that it meets environmental standards regarding hazardous substances.
In terms of package specifications, the MMQA5V6T1G comes in an SC-74 (SC-59ML) 6-lead form factor. This small outline package design is advantageous for applications where space is constrained, allowing for a compact integration into various electronic assemblies. The component features six pins, configured as a common anode with four elements, ensuring it can effectively clamp transient voltages. Its maximum clamping voltage is noted to be 8 V, which adds an additional layer of protection to connected circuitry.
This part is actively produced and has a factory lead time of just 2 days as of the current writing, allowing for quick procurement when needed. The MMQA5V6T1G is ideally suited for designers and engineers seeking solutions to enhance the reliability of their electronic designs in an increasingly sensitive electronic environment.
Industry Applications for MMQA5V6T1G
The application potential for the MMQA5V6T1G spans multiple industries, particularly where electronic components may encounter transient voltage disturbances. Below are some potential applications for this part:
- Aerospace and Defense: This part might be utilized in aerospace systems, such as satellite communications and navigation equipment, where ESD protection is critical due to the sensitive nature of the electronics involved. Additionally, military-grade electronic systems could potentially use similar suppressors to protect against surges caused by lightning or other environmental factors. Note that any applications in this sector require stringent verification to meet specific military standards.
- Consumer Electronics: The MMQA5V6T1G could serve in consumer electronics such as smartphones, tablets, and gaming consoles. These devices often face exposure to ESD events during handling or operation, making effective surge protection a vital consideration in their design.
- Industrial Automation: In industrial settings where machinery and sensors are interconnected, transient voltage suppressors like the MMQA5V6T1G could potentially mitigate spikes caused by switching operations or motor control. Instruments for process control might incorporate this part to maintain operational integrity under electrical stress.
- Telecommunications: The device could find applications in telecom systems, particularly in signal transmission lines, where protection against spurious voltage surges is critical to maintain signal quality and system reliability. Again, any use in telecom must be evaluated for adherence to industry standards and specific application requirements.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer that specializes in a wide range of electronic components, including diodes and transient voltage suppressors. The company has established a reputation for producing high-quality components that are suitable for various applications, particularly in automotive, industrial, and communications sectors. The MMQA5V6T1G is part of their extensive portfolio of transient suppressors, which also includes other products designed to safeguard electronic circuits. Similar parts produced by onsemi include various models within the MMQA series that cater to different voltage and package requirements, ensuring that designers have a variety of options suitable for their specific needs.
Research Price and Stock for MMQA5V6T1G by onsemi on Findchips.com
For engineers and procurement professionals looking to acquire the MMQA5V6T1G, it is advisable to research stock levels and pricing through Findchips.com. This platform provides current availability and pricing information for a wide range of electronic components, including the MMQA5V6T1G. Users can explore various distributors that have historically stocked this part, such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors have previously offered the part, it is essential to verify real-time stock levels and pricing through Findchips to ensure timely procurement and availability.