CME-1538-100LB by Same Sky

Overview of CME-1538-100LB by Same Sky

The CME-1538-100LB is a compact electret condenser microphone featuring an omnidirectional pickup pattern. With a diameter of 4.0 mm and height of approximately 0.157 inches, this microphone is equipped with wire leads for ease of integration into various electronic designs. Operating at a voltage of 2.0 Vdc, it is designed to capture sound from all directions, making it suitable for diverse applications. The microphone’s construction is also IP67 rated, indicating that it is dust-tight and can withstand immersion in water up to 1 meter for a limited time. This durability makes the component particularly appealing for use in environments where moisture and dust can be a concern.

The part is compliant with ROHS and is marked as an active product in the market. Additionally, it adheres to REACH compliance, ensuring it meets safety and environmental regulations. The Other Consumer ICs subcategory encompasses various types of consumer circuits, and the CME-1538-100LB represents a key component for sound capturing in consumer devices.

Industry Applications for CME-1538-100LB

The versatility of the CME-1538-100LB enables it to be utilized across several industries. Below are potential applications where this microphone might be employed:

  • Consumer Electronics: This microphone could potentially be integrated into smartphones, tablets, and laptops to facilitate voice recognition capabilities and enhance audio recording. Its small size and omnidirectional characteristics may allow for seamless incorporation into handheld devices without compromising design.
  • Smart Cities: In urban environments, this microphone might be used in public spaces for sound monitoring purposes, assisting in security applications or environmental monitoring systems. Its durability (IP67 rating) makes it suitable for outdoor installation in varying weather conditions.
  • Agriculture Technology: Smart farming equipment might incorporate the CME-1538-100LB to monitor environmental sounds and provide data on wildlife activity or equipment performance. Its ability to capture sound across a wide area could be beneficial in creating a more responsive agricultural system.
  • Healthcare: The microphone might be utilized in medical devices that require sound detection, such as digital stethoscopes or health monitoring systems. Its low voltage operation and compliance with ROHS ensure that it can be safely integrated into these critical devices.
  • Robotics and Drones: This part could potentially find applications in drones for sound recording or environmental interaction. Its lightweight nature combined with its IP67 rating can provide great advantages in creating efficient, weather-resistant aerial systems.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of the CME-1538-100LB in various environments may depend on factors such as noise levels, power availability, and the specific design of the end product.

About Same Sky

Same Sky specializes in the manufacturing of electronic components, particularly focusing on consumer circuits like the CME-1538-100LB. Their products typically encompass a variety of microelectronics, including various types of microphones. Same Sky is recognized for providing reliable components that meet industry standards, which is essential for applications in consumer electronics and other sectors.

In addition to the CME-1538-100LB, Same Sky produces several similar components designed to capture sound effectively in various applications, providing engineers and designers with options to meet their specific requirements. The emphasis on compliance with international standards positions Same Sky as a viable choice for projects that require dependability and accuracy in sound capture.

Research Price and Stock for CME-1538-100LB by Same Sky on Findchips.com

To locate current pricing and stock availability for the CME-1538-100LB, engineers and procurement professionals are encouraged to utilize Findchips. This platform allows users to not only research this specific part but also to explore similar components in the Other Consumer ICs subcategory.

Historically, the CME-1538-100LB has been available through distributors such as Master Electronics, TME, and DigiKey. However, stock levels can fluctuate, so it is advisable to check Findchips for the most current information. Additionally, the platform may reveal alternative parts that could fulfill similar roles if the CME-1538-100LB is unavailable at that moment.

Compare pricing for CME-1538-100LB and other Other Consumer ICs / Consumer Circuits at findchips.com