1-2199298-3 by TE Connectivity

Overview of 1-2199298-3 by TE Connectivity

The 1-2199298-3 is a 14-position DIP socket designed specifically for dual in-line packages (DIP), featuring a ladder style design. It has a total of 14 contacts, with a pitch spacing of 2.54 mm and a row pitch of 7.62 mm. The contact material is made from phosphor bronze, plated with tin, ensuring durability and reliable electrical connectivity. This component is compliant with RoHS regulations, making it suitable for environmentally conscious applications. As of the current writing, the part remains active within TE Connectivity’s product lifecycle.

Additional features of the 1-2199298-3 include a current rating of 1 A, dielectric withstanding voltage of 1,000 VAC, and an insulation resistance of 1 GΩ. The housing is crafted from glass-filled PBT, contributing to robust performance under various conditions. This DIP socket is also rated for operating temperatures ranging from -40 °C to 105 °C and complies with UL 94V-0 standards for flammability.

Industry Applications for 1-2199298-3

The 1-2199298-3 by TE Connectivity could find potential applications in various industries, particularly those utilizing DIP14 integrated circuits. Below are some possible industry applications where this part might be utilized:

  • Consumer Electronics: This socket could potentially be used in products such as home automation devices, gaming consoles, or audio systems that require removable integrated circuits. Its robust contact material and compliance with environmental standards make it a suitable choice for electronic devices.
  • Industrial Automation: In automation equipment, the 1-2199298-3 might be integrated into control systems or PLCs (Programmable Logic Controllers) where reliable connections are crucial. The socket’s durability under extreme temperatures and electrical insulation properties could enhance operational reliability.
  • Telecommunications: The part could possibly be used in telecommunication devices where low-profile and standard size sockets are required. It may support various applications within communication equipment, enabling secure socketing for integrated circuits handling data transmission.
  • Robotics and Drones: In robotic applications, the 1-2199298-3 might serve as a reliable connection point for the control board of drones or robotic systems, where space constraints and environmental resistance are essential.
  • Healthcare: This socket could potentially be integrated into medical devices requiring removable ICs, assisting in quick repairs or updates without replacing entire units. Its compliance with RoHS could cater to stringent healthcare regulations.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in providing a wide range of electronic components, including Sockets and Chip Carriers. With a commitment to innovation and quality, TE Connectivity embraces stringent manufacturing processes to ensure durability and reliability in their products.

Within the subcategory of Sockets and Chip Carriers, the 1-2199298-3 exemplifies their dedication to producing high-quality sockets suited for various applications. TE Connectivity offers a range of similar products that leverage comparable materials and design features, ensuring compatibility and reliability in multiple sectors.

Research Price and Stock for 1-2199298-3 by TE Connectivity on Findchips.com

For accurate and up-to-date information about stock levels and pricing for the 1-2199298-3, it is recommended to visit Findchips. This resource provides comprehensive details and alternatives for components within the Sockets and Chip Carriers category, which may include related parts offered by TE Connectivity or other manufacturers.

The 1-2199298-3 has historically been available through various distributors, such as:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Abacus
  • DigiKey

These distributors may or may not currently have stock of the part, so it is advisable to consult Findchips for the latest information.

Compare pricing for 1-2199298-3 and other Sockets and Chip Carriers / Sockets at findchips.com