Overview of BSS84DW-7-F by Diodes Incorporated
The BSS84DW-7-F is a P-channel small signal field-effect transistor (FET) designed specifically for applications requiring efficient switching. With a maximum drain current of 0.13 A and a breakdown voltage of 50 V, this device features a 2-element configuration with built-in diodes, catering to a variety of electronic circuit designs. The device is constructed using metal-oxide semiconductor (MOSFET) technology, which allows for low power consumption and high-speed operation, making it suitable for a range of applications.
This transistor is housed in a compact SOT-363 plastic package, which is advantageous for surface mount technology. It has a total of six pins, facilitating a straightforward integration into existing layouts. The BSS84DW-7-F is compliant with RoHS, indicating that it meets strict guidelines concerning hazardous substances, which is essential for some industries to ensure safety and environmental responsibility. The part is marked as active in its lifecycle, suggesting ongoing support and availability from the manufacturer. This part’s moisture sensitivity level is rated at 1, which indicates a stable level of moisture exposure and provides users the confidence to handle the component without special precautions.
Given the specifics of the BSS84DW-7-F, its attributes include a maximum drain-source on-resistance of 10 Ω, a feedback capacitance (Crss) of up to 12 pF, and a maximum power dissipation of 0.3 W. The transistor operates effectively in enhancement mode, allowing for high performance in switching applications, and supports a maximum operating temperature of 150 °C, which extends its usability in demanding environments.
Industry Applications for BSS84DW-7-F
The BSS84DW-7-F could find applications across several industries due to its specifications and capabilities. Some potential industry applications include:
- Energy and Power Systems: The characteristics of the BSS84DW-7-F could make it suitable for energy conversion applications, such as solar inverters. Its low on-resistance and efficiency in switching could improve power management, thereby enhancing system performance. However, actual implementation would require comprehensive validation to ensure compliance with industry standards.
- Renewable Energy: In renewable energy systems, particularly in photovoltaic cells and wind turbines, this transistor might serve critical roles in control circuits and regulation systems. Its robust performance at elevated temperatures could support functionality in harsh environmental conditions, yet each project should be evaluated individually for fit and compliance.
- Automotive: The application of BSS84DW-7-F in automotive electronics might be of interest, particularly in electric vehicle (EV) systems or for battery management systems. If automotive standards are met, its efficiency and compact design could aid in improving overall system performance. This idea would need to be examined further for compliance with relevant automotive guidelines.
It is important to note that these industry applications are only conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Diodes Incorporated
Diodes Incorporated is a manufacturer recognized for its focus on the semiconductor sector, particularly in producing a comprehensive range of transistors, including the BSS84DW-7-F and similar small signal FETs. The company has established expertise in designing and supplying transistors that meet the needs of modern electronic applications. Their transistors are engineered for reliability, efficiency, and compliance with global standards, which supports a variety of industries. Besides the BSS84DW-7-F, they produce numerous similar products that employ advanced semiconductor technologies to cater to high-performance applications, thereby positioning themselves as a key player in the electronic components marketplace.
Research Price and Stock for BSS84DW-7-F by Diodes Incorporated on Findchips.com
For procurement professionals and engineers, researching stock and pricing for the BSS84DW-7-F is crucial for project planning. It is recommended to check [Findchips](https://www.findchips.com) for real-time stock and pricing updates. Historical distribution of this part includes sources such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, it is essential to visit Findchips for the latest availability information, as stock levels can fluctuate frequently.