Overview of AQY221N2VY by Panasonic Electronic Components
The AQY221N2VY is a transistor output solid state relay (SSR) designed with a single-channel configuration. The part features a robust isolation voltage of up to 1500V, making it suitable for applications that require high voltage isolation between control and load circuits. The package is an SSOP-4 (Small Outline Package) which allows for compact circuit design, aiding in space-saving endeavors on printed circuit boards (PCBs).
This MOSFET relay is capable of handling a control current of up to 120 mA, operating with a control voltage of 1.35 V. The component boasts a forward current of a maximum of 5 mA and an on-state resistance of 12.5 Ω. The operating temperature range of the AQY221N2VY varies from -40 °C to 85 °C, ensuring its functionality in diverse environmental conditions. Additionally, this solid-state relay is compliant with RoHS standards, indicating that it is free from hazardous substances, which is an important consideration in today’s manufacturing landscape.
As of the current writing, the factory lead time for this part is listed as 36 weeks. The manufacturing lifecycle of the AQY221N2VY is categorized as active, ensuring availability for ongoing projects.
Industry Applications for AQY221N2VY
The AQY221N2VY exemplifies versatility and can potentially find utility across various industries. Below are several possible applications of this solid-state relay:
- Industrial Automation: In automated systems, the AQY221N2VY might be utilized for controlling motors, sensors, and other devices that require reliable switching capabilities with potential noise immunity. Its fast switching speed could allow for efficient and precise control in applications such as assembly lines and robotic systems.
- Smart Cities: Within smart city frameworks, the relay could be employed in traffic control systems and public safety monitoring devices. Its high isolation voltage might contribute to the reliability of systems managing high voltage elements such as street lighting and surveillance equipment. This usage might also facilitate the integration of various sensors and actuators in urban infrastructure.
- Home Automation: The AQY221N2VY might also serve in smart home applications, controlling lighting, heating, and security systems. Its compact size can help in module design, which can lead to more aesthetically pleasing installations, while the robust electrical performance could contribute to long-term reliability.
- Telecommunications: In telecommunications equipment, this part could be useful for signal switching and isolation purposes. Its properties may assist in enhancing signal integrity and reducing electromagnetic interference.
- Energy Management Systems: The relay may potentially play a role in energy management systems, especially in renewable energy applications. It can be part of the control circuitry for solar inverters or energy storage systems, enabling effective load management while ensuring safety through its high isolation specifications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a key player in the electronics industry, particularly noted for its production of high-quality optoelectronic devices, including solid-state relays such as the AQY221N2VY. The company focuses on innovative solutions, integrating advanced technologies that support diverse applications across multiple sectors. In addition to the AQY221N2VY, Panasonic manufactures various other similar components, providing options that cater to different specifications and requirements.
In the realm of solid-state relays, Panasonic’s offerings are designed for reliability and efficiency, ensuring that users have access to devices that can manage high voltage and current levels while maintaining safety and performance standards. The company’s commitment to environmental compliance, as evidenced by RoHS and REACH standards, further highlights its dedication to responsible manufacturing practices.
Research Price and Stock for AQY221N2VY by Panasonic Electronic Components on Findchips.com
For those interested in acquiring the AQY221N2VY, it is recommended to research current stock and pricing on Findchips.com. This platform provides insights on availability and pricing trends, assisting purchasers in making informed decisions.
The AQY221N2VY has been historically available through several distributors, including but not limited to Win Source Electronics, Ozdisan Elektronik, Master Electronics, TTI, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels may vary, and finding real-time information on Findchips is necessary for obtaining accurate data regarding availability.