TMP01ESZ by Analog Devices Inc

Overview of TMP01ESZ by Analog Devices Inc.

The TMP01ESZ is a low power, programmable temperature controller designed for a broad range of applications. Operating within a temperature range of -55 to 125 degrees Celsius, this temperature sensor provides a reliable analog output. The sensor has an accuracy rating of ±1.5°C, making it suitable for applications that require precision measurements. It is housed in an 8-pin SOIC package, which is designed for surface mounting, facilitating integration into various electronic systems.

Key specifications of the TMP01ESZ include:

  • Supply voltage range: 4.5V to 13.2V
  • Operating current: up to 0.8 mA
  • Output voltage range: 2.49V to 2.51V
  • Compliant with RoHS standards
  • Plastic packaging material

This part is part of the subcategory of Temperature Sensors within the broader category of Sensors/Transducers. As of the current writing, the part remains in an active life cycle, suggesting ongoing support and availability from Analog Devices Inc.

Industry Applications for TMP01ESZ

The TMP01ESZ may find applications across a diverse range of industries, particularly those where temperature monitoring and control are crucial. Below are a few examples of potential applications:

  • Consumer Electronics: In consumer electronics, the TMP01ESZ could potentially be integrated into devices requiring thermal regulation, such as climate control systems in smart home devices. The accuracy of ±1.5°C might support optimal performance and safety in products like smart thermostats.
  • Renewable Energy: The renewable energy sector could leverage the TMP01ESZ in systems like solar inverters or battery management systems. By ensuring efficient thermal management, the sensor might contribute to improved energy conversion and battery life in solar installations.
  • Industrial Automation: In an industrial setting, the TMP01ESZ might be employed in process control systems to monitor temperature in manufacturing equipment. Its low power consumption and integrated analog output could allow for efficient integration with programmable logic controllers (PLCs).
  • HVAC Systems: The TMP01ESZ could potentially be used in heating, ventilation, and air conditioning systems to monitor and control ambient temperatures. This could help in enhancing energy efficiency and maintaining desired indoor climates.
  • Telecommunications: In telecommunications infrastructure, particularly in server farms and data centers, temperature sensors like the TMP01ESZ might play a vital role in preventing overheating of equipment, thereby ensuring system reliability.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its expertise in the field of sensors and transducers, particularly in the domain of temperature sensors. The company has developed a range of products tailored to meet the needs of different applications, emphasizing performance and reliability. The TMP01ESZ exemplifies Analog Devices’ commitment to providing effective temperature monitoring solutions.

In addition to the TMP01ESZ, Analog Devices offers a variety of similar temperature sensors which cater to different operational requirements. Each product is designed with specific features that make them suitable for various applications, focusing on accuracy, low power consumption, and adaptability in multiple environments.

Research Price and Stock for TMP01ESZ by Analog Devices Inc on Findchips.com

For procurement professionals and engineers interested in sourcing the TMP01ESZ, researching stock and pricing at Findchips is highly recommended. This part is categorized under Temperature Sensors, and the site provides a comprehensive database of availability and pricing data across various distributors.

Historically, the TMP01ESZ has been available from distributors such as:

  • Chip-Germany GmbH
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

It is crucial to check Findchips for the most current stock levels and pricing, as availability may vary significantly across distributors.

Compare pricing for TMP01ESZ and other Temperature Sensors / Sensors/Transducers at findchips.com