1-1825059-3 by TE Connectivity

Overview of 1-1825059-3 by TE Connectivity

The 1-1825059-3 is a 4-position, Single Pole Single Throw (SPST) flush slide DIP switch designed for surface mount applications. It is manufactured by TE Connectivity, a company known for its wide range of electronic components, including switches. This specific part features a sliding actuator style and is made with compliance to the RoHS directive, ensuring it meets strict environmental regulations. The actuator of the switch is crafted from polyamide 6T, with a white color that is easily identifiable.

With dimensions of 12.14 mm in length, 7.5 mm in breadth, and 3.5 mm in height, the compact size of the switch makes it suitable for various applications where space is a constraint. The contact configuration allows for a maximum direct current (DC) voltage of 24V and can handle a contact current of up to 100mA. It has an electrical life of approximately 1000 cycles, which contributes to the durability and reliability of the component in demanding environments. The switch is also rated for dielectric withstand voltage of 300VAC, providing an added layer of protection against electrical faults.

As of this writing, the factory lead time for the 1-1825059-3 is approximately 33 weeks and 5 days, which may affect procurement timing for potential applications. The part life cycle is marked as active, indicating it is currently in production and readily available for purchase.

Industry Applications for 1-1825059-3

The 1-1825059-3 DIP switch could be utilized in several industry applications. Below are some potential use cases where this component might be applicable:

  • Internet of Things (IoT): This part might be integrated into IoT devices that require user input for configuration settings, such as smart home control systems or connected appliances. Its surface mount design and compact size could be particularly beneficial in space-constrained environments.
  • Consumer Electronics: The switch could potentially be used in consumer electronic devices, such as remote controls or gaming consoles, where a tactile method of switching functionalities is desired. Its robust mechanical operation lasts for numerous cycles, making it suitable for frequent usage.
  • Industrial Automation: In an industrial setting, the 1-1825059-3 might be applicable in machinery that requires manual operation settings. Automation equipment often benefits from the reliability and ease of control provided by such switches.
  • Telecommunications: This DIP switch could find potential uses in telecommunications equipment, enabling operators to set configurations manually, especially in devices where space-saving designs are important.
  • Medical Imaging: Although specific healthcare standards must be met, the switch could find a place in imaging devices for toggling settings or modes. Its durability and reliability could be advantageous in critical medical applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams for adherence to specific application requirements and industry standards are necessary before implementation.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a diverse portfolio that includes a variety of electronic components such as switches. Their commitment to innovation in the area of DIP Switches includes products like the 1-1825059-3. TE Connectivity offers numerous similar parts designed for different applications and provides engineers with reliable options for their projects. The company focuses on high-quality manufacturing and adheres to industry standards, ensuring that their switches are suitable for a range of applications.

Research Price and Stock for 1-1825059-3 by TE Connectivity on Findchips.com

For those interested in sourcing the 1-1825059-3, it is recommended to research stock and pricing on Findchips. On this platform, users can also explore the DIP Switches subcategory for alternate parts that may be offered by TE Connectivity or other manufacturers.

The 1-1825059-3 has historically been available through various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Newark

However, it is important to check Findchips for current stock levels and pricing, as availability may vary amongst distributors.

Compare pricing for 1-1825059-3 and other DIP Switches at findchips.com