Overview of GRPB052VWQS-RC by Sullins Connector Solutions
The GRPB052VWQS-RC is a dual-row, 10-position board connector that features a right-angle design and surface mount termination. With a pitch of 1.27 mm, this component is designed for various applications where space-saving and reliability are key factors. The part is RoHS compliant, ensuring that it adheres to regulations regarding hazardous substances, which is a critical consideration for manufacturers in many industries today.
This connector is manufactured by Sullins Connector Solutions, a company known for producing a wide range of connectors designed to meet various industry requirements. The Headers and Edge Type Connectors subcategory houses this part along with many others that serve essential roles in electronic assemblies.
Key specifications of the GRPB052VWQS-RC include:
- 10 contacts over 2 rows
- Contact finish termination is gold over nickel
- Operating temperature range from -40 °C to 105 °C
- Insulation resistance of 5 GΩ
- Dielectric withstanding voltage of 500 VAC
- Contact resistance at 20 mΩ
- A PCB contact pattern that is rectangular
Additionally, the connector has a body breadth of 0.134 inches and a depth of 0.079 inches, making it compact enough for various applications. The part lifecycle is currently active, indicating that it is readily available for use in new designs. While specific lead time data was not provided, users can check distributor information for current availability.
Industry Applications for GRPB052VWQS-RC
The GRPB052VWQS-RC connector might find use in several potential industries due to its versatile design and performance attributes. Below are a few examples of applications where this part could be applicable:
- Industrial Automation: This component could be used in control systems or automation devices where reliable connections are necessary. The ability to handle a rated current of up to 1 A might support various sensor applications or actuator connections.
- Consumer Electronics: In consumer devices, the compact size and reliability of the connector potential could make it suitable for use in products such as computers, routers, or other networking devices where space is at a premium.
- Smart Cities: The connectivity needs of smart city technology may benefit from this connector in applications such as traffic management systems or environmental monitoring. Its rugged design may withstand varying environmental conditions.
- Telecommunications: The GRPB052VWQS-RC could potentially play a role in the telecommunications sector, where reliable and robust connections are crucial for data integrity across communication devices.
- Robotics and Drones: With the need for lightweight yet reliable connectors in robotics and UAV applications, this part might be an excellent fit for internal wiring and control systems.
It is important to note that these potential industry applications are conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a manufacturer dedicated to producing high-quality connectors, with particular expertise in Headers and Edge Type Connectors. The company offers a diverse range of products tailored for a variety of electronic applications, including the GRPB052VWQS-RC. Their commitment to quality is reflected in their adherence to international standards and regulatory compliance.
Similar parts to the GRPB052VWQS-RC include other configurations in the GRPB series, which also focus on space constraints and robust construction, making them suitable for demanding environments.
Research Price and Stock for GRPB052VWQS-RC by Sullins Connector Solutions on Findchips.com
For those interested in acquiring the GRPB052VWQS-RC, it is recommended to research current stock and pricing on Findchips.com. This platform provides a comprehensive view of availability and costs, ensuring that you can make well-informed purchasing decisions.
The part has historically been available through distributors such as New Advantage Corporation, Interstate Connecting Components, Quest Components, and DigiKey, among others. However, current stock levels and pricing should be verified on Findchips to confirm availability.