Overview of RC0402FR-072K49L by YAGEO Corporation
The RC0402FR-072K49L is a fixed resistor characterized by its metal glaze/thick film technology. With a nominal resistance value of 2490 ohms, it operates efficiently at a power rating of 0.0625 watts and can withstand a maximum working voltage of 50 volts. This resistor features a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, indicating its stable performance across varying temperature conditions. The device is designed in a compact 0402 package, making it suitable for surface mount applications.
This part is also fully RoHS compliant, meaning it adheres to environmental and safety regulations. The RC0402FR-072K49L is laser trimmable, which adds to its versatility in fine-tuning resistance values for specific applications. Its construction is rectangular, and it has two terminals with a wraparound shape, which aids in effective soldering during assembly. The operational temperature range of this resistor spans from -55 °C to 155 °C, allowing it to perform reliably in various environmental conditions.
The part is currently categorized as “active,” demonstrating its ongoing production and availability in the electronic components market. As of this writing, the factory lead time is noted to be approximately 28 weeks. Such specific attributes make the RC0402FR-072K49L a valuable component for applications requiring precision resistance and compact size.
Industry Applications for RC0402FR-072K49L
The metal glaze/thick film resistor like the RC0402FR-072K49L might find its utility across various industries due to its specifications. Below are a few potential applications where this part might be utilized:
- Internet of Things (IoT): This resistor could potentially be used in smart sensors and devices that require precise resistance values for accurate measurements. For instance, it might be incorporated into environmental sensors that monitor temperature, humidity, or air quality, thus enabling data-driven decision-making.
- Telecommunications: The RC0402FR-072K49L may also be used in communication devices such as routers or signal amplifiers. Its compact size and reliability could support high-density circuit designs where space is a limitation, potentially contributing to enhanced data transmission quality.
- Consumer Electronics: In applications such as audio devices or wearable technology, the resistor could be essential for functioning within circuit designs that require a stable resistive load. For instance, it might help regulate the voltage in headphone amplifiers, thus improving audio performance.
- Automotive Electronics: If automotive standards are applicable, this component could find its place in automotive electronics systems, especially in circuit designs for power management or sensor feedback systems. The RC0402FR-072K49L might enhance the efficiency of electronic control units (ECUs) that manage various vehicle functions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a recognized manufacturer specializing in passive electronic components, including resistors, capacitors, and inductors. They have developed expertise in the field of metal glaze/thick film resistors and offer a range of parts that include the RC0402FR-072K49L. YAGEO focuses on creating reliable and high-performance components suitable for a wide array of applications, effectively addressing the diverse needs of the electronics industry.
In addition to the RC0402FR-072K49L, YAGEO manufactures similar fixed resistors that comply with international standards, ensuring quality assurance. Their commitment to innovation and advancements in production techniques helps maintain competitiveness in the passive component market.
Research Price and Stock for RC0402FR-072K49L by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0402FR-072K49L, it is advisable to research current stock levels and pricing on Findchips. The platform provides valuable insights into availability across various distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- DigiKey
- Mouser Electronics
Keep in mind that stock levels may fluctuate, and it is recommended to consult Findchips for the most accurate and up-to-date information regarding pricing and availability. Additionally, the Metal Glaze/Thick Film Resistors link can be useful for finding alternative parts manufactured by YAGEO Corporation or other suppliers that align with your project requirements.