PCA9515ADP,118 by NXP Semiconductors

Overview of PCA9515ADP,118 by NXP Semiconductors

The PCA9515ADP,118 is an I²C bus repeater designed in an 8-pin TSSOP package. This integrated circuit (IC) functions as a bidirectional repeater for the I²C bus, allowing for increased communication distance and supporting multiple master devices in I²C systems. Operating within a supply voltage range of 2.3V to 3.6V, the device is designed to enhance signal integrity in low-voltage applications. The PCA9515ADP,118 is also compliant with ROHS standards, indicating its suitability for environmentally-conscious designs.

The part is categorized under the electronic parts subcategory of Line Driver or Receivers within the broader category of Drivers and Interfaces. Additionally, it boasts an active life cycle, suggesting that it is currently in production and readily available for procurement. As of this writing, the factory lead time is approximately 16 weeks, which should be taken into consideration when planning for projects that require timely availability of components.

Industry Applications for PCA9515ADP,118

The PCA9515ADP,118 might find applications across various industries that utilize I²C communication protocols. Below are potential industry applications where the part could be implemented:

  • Internet of Things (IoT): The device could support various IoT applications by serving as a repeater for I²C connections among sensors, actuators, and microcontrollers, enabling greater operational distances while reducing wakeup times.
  • Smart Cities: In smart city implementations, PCA9515ADP,118 might enhance communication between smart devices, including streetlights and environmental sensors, thereby improving data collection and management.
  • Consumer Electronics: This IC could potentially be utilized in consumer electronic devices such as smart home appliances or wearable technology, where multiple I²C devices need robust communication over longer distances.
  • Robotics: The part might be integrated into robotic systems to facilitate communication between various components like servos and sensors, ensuring that data is effectively relayed despite longer wiring distances.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were mentioned, the PCA9515ADP,118 could potentially be applied in vehicle communication systems, supporting connections between various subsystems.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions and embedded applications. In the realm of Line Driver or Receivers, NXP offers a variety of products that enhance communication protocols across numerous applications. The PCA9515ADP,118 features within their portfolio as a reliable solution for I²C communication enhancement. Other similar components include various I²C buffers, multiplexers, and repeaters that work together to streamline data communication in embedded systems.

The company’s innovation extends into many sectors, including automotive, industrial, and consumer applications, providing reliable and efficient solutions tailored to meet modern connectivity demands.

Research Price and Stock for PCA9515ADP,118 by NXP Semiconductors on Findchips.com

For those interested in acquiring the PCA9515ADP,118, it is advisable to research current stock levels and pricing through Findchips. This platform can provide a comprehensive view of availability across various distributors, such as:

  • Digikey
  • Mouser Electronics
  • Newark
  • Avnet

It is essential to visit Findchips for up-to-date information, as stock levels may vary and fluctuate in real-time. Additionally, the link to the subcategory Line Driver or Receivers can lead you to alternative parts offered by NXP Semiconductors or other manufacturers that might suit your application needs.

Compare pricing for PCA9515ADP,118 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com