C1608X7R2A103K080AA by TDK Corporation

Overview of C1608X7R2A103K080AA by TDK Corporation

The C1608X7R2A103K080AA is a multilayer ceramic capacitor specifically designed to cater to various electronic applications. It features a capacitance value of 0.01 µF and a voltage rating of 100 Volts DC, which makes it suitable for use in circuits requiring stable performance under moderate voltage levels. The capacitor incorporates an X7R dielectric material, which is known for its good stability and low losses over a wide temperature range. The part has a capacitance tolerance of ±10%, which provides flexibility in applications where precise capacitance values are required.

Measuring 0603 in size (1.6 mm x 0.8 mm), the C1608X7R2A103K080AA is designed for surface mount technology, making it easier to integrate into compact circuit designs. It has a height of just 0.8 mm, allowing for utilization in thin and space-constrained applications. This capacitor is also halogen-free and compliant with both ROHS and REACH standards, adhering to modern environmental regulations and safety practices. The factory lead time is noted as 28 weeks at the time of this writing, which is an important consideration for project planning and inventory management.

Industry Applications for C1608X7R2A103K080AA

The C1608X7R2A103K080AA multilayer ceramic capacitor could potentially find applications in various industries, owing to its electrical properties and compact design. Below are some illustrative examples of possible use cases in specific sectors:

  • Consumer Electronics: This capacitor might be utilized in devices such as smartphones and tablets, where space is limited, and high-performance capacitors are necessary. The X7R dielectric could help maintain the performance of audio systems and touch screen interfaces under varying conditions.
  • Telecommunications: In telecommunications equipment, the capacitor could potentially stabilize voltage fluctuations in communication lines and devices. Its small size makes it suitable for compact PCB assemblies used in routers and switches.
  • Automotive Electronics: If automotive industry standards are met, the C1608X7R2A103K080AA might be employed in engine control units and infotainment systems, where reliability and compact form factor are crucial for performance.
  • Industrial Automation: The capacitor could find applications in industrial automation systems, such as sensors and control boards, where it can help filter high-frequency noise from power supplies while ensuring efficient operation.
  • Robotics and Drones: For robotic systems and drones, this part might serve as a key component in managing power distribution and regulation, helping ensure consistent operation in a variety of environments.

It is important to note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the field of electronic components, particularly known for its robust range of capacitors, including multilayer ceramic capacitors such as the C1608X7R2A103K080AA. With a commitment to innovative technology and quality, TDK develops components that are widely used across various industries. Their ceramic capacitors are recognized for their reliability and performance, suitable for applications ranging from consumer electronics to complex industrial systems. Similar parts in their catalog may include capacitors with different capacitance values and voltage ratings, thereby providing a diverse suite for engineers and designers to choose from.

Research Price and Stock for C1608X7R2A103K080AA by TDK Corporation on Findchips.com

For those looking to acquire the C1608X7R2A103K080AA, it is advisable to research current stock levels and pricing through Findchips.com. You can also explore the Ceramic Capacitors subcategory to identify alternate parts that may be offered by TDK Corporation or other manufacturers. Historically, this part has been available from distributors such as Avnet Abacus, DigiKey, and Mouser Electronics, but the availability may fluctuate, so checking Findchips will provide the most accurate information regarding current stock and pricing.

Compare pricing for C1608X7R2A103K080AA and other Ceramic Capacitors / Capacitors at findchips.com