Overview of NB3N551MNR4G by onsemi
The NB3N551MNR4G is a clock and data fanout buffer that provides a distribution of clock signals with a configuration of 1:4. This device operates at a frequency of up to 180 MHz and is suitable for a range of applications in various electronic systems. This specific part features CMOS outputs, ensuring low power consumption and high noise immunity, while maintaining stability across multiple output channels.
Manufactured by onsemi, the NB3N551MNR4G comes in a compact DFN8 package measuring 2.0 mm x 2.0 mm x 0.9 mm, making it particularly advantageous for space-constrained designs. The device operates efficiently with a supply voltage ranging from a minimum of 3 V to a maximum of 5.5 V, typically operating at 3.3 V. Additionally, it has a robust temperature range, functioning optimally between -40 °C and 85 °C, which facilitates its application in industrial environments.
As of the current writing, the part lifecycle code indicates that the NB3N551MNR4G is active in the market. It also meets RoHS compliance, ensuring that it is free from hazardous substances, aligning with modern environmental standards.
Industry Applications for NB3N551MNR4G
The versatility of the NB3N551MNR4G enables its potential application across various industries:
- Consumer Electronics: This part might be employed in devices such as televisions or gaming consoles, where multiple clock signals are needed to synchronize various components, enabling efficient performance and reducing latency.
- Energy and Power Systems: The clock driver could potentially find utility in smart meters or energy management systems, where accurate timing signals are crucial for data integrity and communication between different modules.
- Renewable Energy: In solar inverters or wind energy systems, the NB3N551MNR4G might support distributed architectures where efficient clock distribution is necessary to ensure proper coordination of signals across multiple outputs.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a global semiconductor manufacturer that specializes in a wide range of technologies, including power management, analog, sensor, and logic solutions. Particularly in the realm of clock drivers, onsemi has developed a variety of products designed to meet the demands of modern electronic systems.
The NB3N551MNR4G is part of onsemi’s extensive portfolio in the clock driver category, which is part of the broader logic family of components. Other similar parts that may be manufactured by onsemi include other clock buffers and drivers designed for varying applications, all focused on enhancing signal integrity and reliability across circuits.
Research Price and Stock for NB3N551MNR4G by onsemi on Findchips.com
For those interested in acquiring the NB3N551MNR4G, it is advisable to check stock levels and pricing on Findchips. This resource offers the most up-to-date information regarding availability and competitive pricing of this component. You may also explore the Clock Drivers category to find alternate parts that might meet your requirements, either from onsemi or other manufacturers.
The NB3N551MNR4G has previously been available from several distributors, including:
- Master Electronics
- EBV Elektronik
- DigiKey
- Mouser Electronics
However, it is essential to reach out to Findchips for the most current stock levels and pricing.