Overview of FDMS7650 by onsemi
The FDMS7650 is an N-channel PowerTrench® MOSFET designed for switching applications, with a maximum voltage rating of 30V and a drain current capacity of 267A. It features a low on-resistance of 0.99 mΩ, which contributes to its efficiency and effectiveness in high-performance applications. The device comes in a PQFN-8 package, which is RoHS compliant and designed specifically for surface mounting. Key attributes include a maximum power dissipation of 104W, an avalanche energy rating of 544 mJ, and an operating temperature range that extends up to 150°C.
Manufactured by onsemi, this part is currently active in the market, and it supports various applications where efficient power switching is crucial. As of the current writing, the factory lead time for this part is approximately 20 weeks. It is notable that the FDMS7650 has a built-in diode and features a single configuration that facilitates easier integration into designs. The terminal finish is matte tin (Sn), providing enhanced solderability and reliability during assembly processes.
Industry Applications for FDMS7650
The FDMS7650 might find potential applications across various industries, thanks to its robust specifications and efficiency. Here are several examples where this power MOSFET could be utilized:
- Automotive: The FDMS7650 could potentially be used in electric vehicle (EV) power management systems, where its low on-resistance helps in reducing energy losses. Additionally, it may be applicable in battery management systems to efficiently control charging and discharging processes.
- Industrial Automation: In robotic automation systems, the FDMS7650 might serve as a key component in motor control circuits, contributing to improved performance and reliability in operational tasks. Its ability to handle high currents could support various actuators and sensors.
- Consumer Electronics: The efficiency of the FDMS7650 could be leveraged in power supply circuits for portable electronic devices, such as smartphones and tablets. Its compact PQFN-8 package design allows for easy integration into space-constrained applications.
- Telecommunications: This part might also be utilized in power amplification systems in cellular base stations, where its capability to manage high current levels can contribute to enhancing overall system performance and efficiency.
- Computing and Data Storage: The FDMS7650 can potentially play a role in power management units of servers and data centers, where reducing heat generation and increasing overall system efficiency are critical for optimal performance.
It is important to note that these potential industry applications are conceptual and illustrative. It requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer with a broad portfolio in the field of semiconductors, particularly known for their offerings in Power Field-Effect Transistors as well as a range of integrated circuits and other semiconductor solutions. The FDMS7650 is part of their selection of PowerTrench® MOSFETs, which are designed to deliver high performance and energy efficiency in applications across diverse industries.
In addition to the FDMS7650, onsemi produces a variety of similar parts that cater to various power management needs, including high-voltage and high-current MOSFETs. Their focus on innovation and commitment to quality ensures that their products meet the demands of modern applications, especially as technology continues to evolve.
Research Price and Stock for FDMS7650 by onsemi on Findchips.com
For procurement professionals and engineers looking to buy the FDMS7650, it is recommended to research current stock levels and pricing through Findchips.com. This part falls under the subcategory of Power Field-Effect Transistors, and you can also explore alternate parts that could match your design requirements.
Historically, the FDMS7650 has been available through various distributors, including:
- Avnet Asia
- Richardson RFPD
- DigiKey
- Mouser Electronics
While these distributors may or may not currently have stock, it is advisable to verify availability and pricing directly on Findchips to ensure you have the most accurate and up-to-date information for your purchasing decisions.