2AC59 by Honeywell Sensing and Control

Overview of 2AC59 by Honeywell Sensing and Control

The 2AC59 is a Snap Acting/Limit Switch that features a Single Pole Double Throw (SPDT) configuration. This switch is characterized by its momentary action and is designed to deliver reliable performance in numerous applications. The actuator has a travel distance of 11.1 mm, and the switch is equipped with a screw terminal, allowing for easy and secure connections. Additionally, this part is designed for panel mounting with a threaded feature, making it suitable for various installation scenarios.

The Honeywell Sensing and Control brand is well-known in the industry for its high-quality sensing components, and the 2AC59 falls under the Basic / Snap Action Switches classification. The switch is rated for a maximum contact current of 10 A at 250 VAC, making it suitable for moderate electrical loads. Specifically, its ratings include 10 A at 125 VAC for alternating current (AC) and 10 A at 28 VDC for direct current (DC). The dimensions of the body are as follows: a breadth of 13.21 mm, a height of 33.02 mm, and a length of 40.49 mm.

At the time of this writing, the part is active according to industry lifecycle codes. However, it is marked as not compliant under REACH regulations, which may be a consideration for specific applications in regulated markets. Additional classification information includes ECCN Code EAR99 and HTS Code 8536.50.70.00, which may be useful for import/export considerations.

Industry Applications for 2AC59

The 2AC59 could find applications across multiple industries due to its versatility as a Snap Acting/Limit Switch. Here are some potential industry applications for this component:

  • Industrial Automation: This switch might be employed in industrial machinery where precise control is needed. Possible applications could include safety interlocks and position sensing within automated production lines. The momentary action and SPDT functionality may allow for effective control in diverse scenarios.
  • Transportation and Logistics: The 2AC59 could potentially be utilized in conveyor systems where it might act as a limit switch to detect the position of loads. Its ability to handle 10 A at 125 VAC could support various motor control applications in this sector.
  • Consumer Electronics: In this sector, the part might be used as a user interface control, such as in appliances, where a momentary switch could signal operational states or control features. The panel-mounted design allows for easy integration into electronic devices.
  • Aerospace and Defense: Although specific military specifications are not explicitly mentioned, the robustness of the 2AC59 might make it appropriate for use in environments requiring reliable performance under varying conditions. Careful analysis would be necessary to determine suitability for such applications.
  • Robotics and Drones: The switch could potentially be utilized in robotic arms or drones for position feedback or safety features. The plunger actuator type might allow for tactile feedback in robotic controls, enhancing usability.

It is important to note that these potential industry applications are only conceptual and illustrative. They would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a manufacturer recognized for its comprehensive range of sensor and switch technologies. Their Snap Acting/Limit Switches, including the 2AC59, are engineered to meet various industry needs. Snap acting switches are known for their quick response times and reliability, making them a preferred choice for many applications that require precise control. Alongside the 2AC59, Honeywell offers several similar components that adhere to high-quality standards synonymous with the brand. Their product line includes a variety of actuators, contact configurations, and mounting options that can suit different engineering requirements.

Research Price and Stock for 2AC59 by Honeywell Sensing and Control on Findchips.com

For those interested in the 2AC59, it is advisable to research current stock levels and pricing on Findchips. This platform is a valuable resource for locating available inventory across multiple distributors. Potentially reliable distributors where this part has been available in the past include:

  • Neutron USA
  • Master Electronics
  • Powell Electronics
  • TME
  • RS Components

While these distributors may have previously stocked the 2AC59, it’s essential to check Findchips for up-to-date availability and competitive pricing. Additionally, it is worthwhile to explore the Snap Acting/Limit Switches category to find alternate parts offered by Honeywell Sensing and Control or other manufacturers that might fit similar application needs.

Compare pricing for 2AC59 and other Snap Acting/Limit Switches / Switches at findchips.com

To ensure you get the best deal for the 2AC59 and explore other options in the Snap Acting/Limit Switches category, visit Findchips for comprehensive pricing and stock comparisons. This will help reassure that you are making informed procurement decisions suitable for your engineering projects.