Overview of TSM-103-01-L-DV-P-TR by Samtec Inc.
The TSM-103-01-L-DV-P-TR is a board connector featuring 6 contacts arranged in 2 rows, designed to provide reliable connectivity in electronic applications. This male connector is characterized by its straight mounting style and a pitch of 0.1 inches (or 2.54 mm). It utilizes surface mount technology (SMT), which allows for efficient space utilization on printed circuit boards (PCBs). The connector is equipped with a locking mechanism to ensure stability and resistance to disconnection during operation.
Manufactured by Samtec Inc., the TSM-103-01-L-DV-P-TR boasts a black insulator made from liquid crystal polymer, which offers high thermal stability and excellent mechanical properties. The contact material is phosphor bronze, commonly used in connectors for its good conductivity and resistance to corrosion. The contact finish for termination is specified as matte tin with a nickel barrier, providing good solderability and durability.
In terms of compliance, the TSM-103-01-L-DV-P-TR is Pb-free and ROHS compliant, making it suitable for environmentally conscious design practices. It is currently active in the market, with a factory lead time of approximately 1 week, allowing for reasonable delivery expectations after order placement.
Industry Applications for TSM-103-01-L-DV-P-TR
The TSM-103-01-L-DV-P-TR might find usage across various industries due to its versatile design and functional characteristics. Below are some potential applications where this connector could be relevant:
- Internet of Things (IoT): The compact and efficient design could make the TSM-103-01-L-DV-P-TR suitable for IoT devices that require reliable connections while minimizing board space. For example, it might be used in sensor nodes or gateway devices that aggregate data from multiple sources.
- Industrial Automation: In industrial settings, the connector may potentially be used in machinery control systems where secure and solid connections are crucial. Its locking feature could help maintain connectivity in environments with vibrations or movement.
- Consumer Electronics: Given its small footprint and robustness, this connector could possibly be integrated into consumer electronic devices like smart appliances or handheld gadgets, ensuring efficient signal transfer and compact design.
- Transportation and Logistics: The TSM-103-01-L-DV-P-TR might also find application in vehicle and logistics tracking systems, supporting communication between various components within connected vehicles.
- Robotics and Drones: The connector could potentially be used in robotic applications or drones, where weight is a consideration, and reliable connections are essential for data transmission between components.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform a thorough analysis to ensure the TSM-103-01-L-DV-P-TR adheres to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-established manufacturer specializing in a wide range of interconnect solutions, including those in the Headers and Edge Type Connectors subcategory. The company provides various connectors tailored to meet diverse industry requirements. In addition to the TSM-103-01-L-DV-P-TR, Samtec offers numerous similar parts, showcasing various configurations, contact arrangements, and mounting styles.
Samtec’s focus on innovation and quality ensures that their products are designed to handle specific applications effectively. Their commitment to producing connectors that comply with international standards further solidifies their role as a key player in the connector manufacturing industry.
Research Price and Stock for TSM-103-01-L-DV-P-TR by Samtec Inc. on Findchips.com
For those interested in procuring the TSM-103-01-L-DV-P-TR, it is recommended to research current stock levels and pricing on Findchips. This platform provides comprehensive data on availability and costs for electronic components.
The TSM-103-01-L-DV-P-TR has historically been available at several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
However, availability may vary, so checking Findchips for the most up-to-date information is advisable. Additionally, the site offers links to Headers and Edge Type Connectors from various manufacturers, which could provide suitable alternatives or complementary components for your specific needs.