Overview of CL10B104KB8WPNC by Samsung Electro-Mechanics
The CL10B104KB8WPNC is a multilayer ceramic capacitor (MLCC) boasting a capacitance of 0.1 µF and a rated direct current (DC) voltage of 50 V. It features a ceramic dielectric material with a temperature coefficient characterized by the X7R type, ensuring that the part exhibits a stable capacitance over a wide temperature range. The component operates effectively in temperatures between -55 °C and 125 °C, making it suitable for various applications that may experience significant temperature variations. This capacitor is styled as a surface mount device (SMD) with a compact 0603 package size, providing flexibility in terms of PCB design and space constraints.
Regarding tolerances, the CL10B104KB8WPNC possesses both positive and negative tolerances of 10%, which allows for a degree of variability in capacitance that is essential for many electronic applications. This part complies with the AEC-Q200 standard, indicating its reliability and suitability for automotive applications, which often require components to withstand challenging environments. In terms of environmental compliance, the component is Pb-free and RoHS compliant, aligning it with current industry standards for environmentally-friendly electronics.
As of the current writing, the factory lead time for this part is reported to be around 20 weeks.
Industry Applications for CL10B104KB8WPNC
Given the properties and specifications of the CL10B104KB8WPNC, this component could potentially be utilized in several industries, including:
- Automotive: The automotive sector might use the CL10B104KB8WPNC for various electronic modules, including control units and sensor applications, where reliable performance is crucial. The AEC-Q200 compliance might lend confidence for use in vehicles, particularly where reliability under extreme conditions is paramount.
- Consumer Electronics: This capacitor could be present in various consumer electronics, such as smartphones and tablets, where space is limited, and it is essential to maintain stable performance across temperature variations. The compact 0603 package size would be especially beneficial in compact designs.
- Industrial Automation: In industrial automation systems, the CL10B104KB8WPNC might support various control boards facilitating automation processes that require robust performance in fluctuating temperatures.
- Telecommunications: Potentially, this capacitor could be used in telecom equipment, where stable capacitance is important for signal integrity and overall system performance.
- Healthcare: If standards applicable to medical devices are met, the CL10B104KB8WPNC might see use in diagnostic equipment, where reliable electronic performance is critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a key player in the electronic components market, particularly recognized for its diverse range of capacitors, including ceramic capacitors such as the CL10B104KB8WPNC. This company’s expertise in multilayer ceramic capacitors highlights its commitment to quality and innovation in electronic components. Samsung offers a variety of MLCCs designed for multiple applications, ensuring optimal performance and reliability. Other similar parts may include capacitors with varying capacitance values, voltage ratings, and package sizes, catering to a broad spectrum of electronic designs.
Research Price and Stock for CL10B104KB8WPNC by Samsung Electro-Mechanics on Findchips.com
It is advisable to research stock and pricing for the CL10B104KB8WPNC on Findchips.com. This platform can provide insights into the availability and pricing of this particular ceramic capacitor, as well as options for alternate parts found in the Ceramic Capacitors subcategory. Historically, the part has been available at distributors such as Avnet Asia, Onlinecomponents.com, Future Electronics, and DigiKey; however, it is important to check Findchips for current stock levels and pricing information from these distributors and others.