Overview of DP83848YB/NOPB by Texas Instruments
The DP83848YB/NOPB is an extended temperature 10/100-Mbps Ethernet PHY transceiver designed for robust communication in a variety of applications. Manufactured by Texas Instruments, it features an HLQFP-48 package and operates effectively within a wide temperature range of -40 to 125 degrees Celsius. This capability makes it suitable for applications requiring reliability under extreme conditions.
This component supports JTAG, adding a layer of flexibility and ease for developers during the testing and debugging phases. The transceiver supports a data rate of 100 Mbps, ensuring high-speed connectivity essential for modern network systems. The device is housed in a compact package with a pin count of 48 and a terminal pitch of 0.5 mm, allowing for efficient space utilization on circuit boards.
Meeting both RoHS and Pb-free requirements, the DP83848YB/NOPB demonstrates compliance with various environmental regulations, making it a favorable choice for environmentally conscious designs. Its active life cycle status indicates ongoing support from the manufacturer, ensuring availability for future projects.
Industry Applications for DP83848YB/NOPB
The versatility of the DP83848YB/NOPB allows for potential applications across various industries.
- Industrial Automation: The transceiver could be integrated into equipment for real-time data transmission and control. Its extended temperature range supports use in factory settings with extreme conditions, allowing devices to maintain connectivity and functionality. Related components might include sensors and programmable logic controllers (PLCs) that benefit from stable network communication.
- Telecommunications: In network infrastructures, this transceiver could facilitate connections between different devices or network nodes, ensuring robust data transfer. Its compliance with communications standards may support the development of reliable telecommunications devices, potentially including routers and switches.
- Smart Cities: Considering applications in smart grids and urban management systems, the DP83848YB/NOPB might help in transmitting data from various sensors deployed throughout the city. Examples could include traffic management systems that require instantaneous data processing and relay.
- Automotive: Although various automotive standards must be observed, if compliant with specific ones, this transceiver could be employed in vehicle communications systems for infotainment or vehicle-to-infrastructure interfaces. Its low power consumption and extended operating temperature make it suitable for various automotive applications.
- Transportation and Logistics: The transceiver could be utilized in systems that monitor vehicle location and status through real-time data communications. It could provide connectivity in fleet management systems, supporting components such as GPS modules and communication interfaces.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer known for its innovation in the semiconductor industry, particularly in the realm of network interfaces within telecommunications circuits. The company produces a wide array of devices that cater to diverse sectors, including the industrial sector, automotive applications, and consumer electronics. The DP83848YB/NOPB exemplifies TI’s commitment to providing high-performance components that address the evolving connectivity demands of today’s technology.
TI offers a selection of Ethernet transceivers that complement the features found in the DP83848YB/NOPB, with devices designed for various data rates, operating conditions, and compliance with industry standards. This positions TI as a competitive player in the network interface market, catering to engineers and designers seeking reliable solutions for their projects.
Research Price and Stock for DP83848YB/NOPB by Texas Instruments on Findchips.com
To determine the availability and pricing for the DP83848YB/NOPB, it is advisable to research on Findchips.com. This resource provides comprehensive information on stock levels and pricing from various distributors.
Historically, the DP83848YB/NOPB has been available through distributors such as:
- Win Source Electronics
- Quest Components
- Mouser Electronics
- DigiKey
- Farnell
Keep in mind that stock levels can fluctuate, so it is essential to visit Findchips for the most accurate and up-to-date information.