Overview of GRM022R60J474ME15L by Murata Manufacturing Co Ltd
The GRM022R60J474ME15L is a multilayer ceramic capacitor, characterized by its 0.47 µF capacitance and a rated voltage of 6.3 V. It belongs to the 01005 package size, which measures just 0.4 mm in length, 0.2 mm in width, and 0.2 mm in height, making it suitable for applications where space is limited. This part features a capacitance tolerance of ±20%, as well as a dielectric characteristic of X5R, which implies that its capacitance stability is relatively good across a range of operating temperatures.
The operating temperature range for the GRM022R60J474ME15L spans from -55 °C to 85 °C, ensuring that it can function reliably in various environments. Additionally, this device is compliant with RoHS regulations and is Pb-free, appealing to environmentally conscious designs. Its multilayer construction enhances its performance for high-density applications, supporting surface mount technology (SMT) and making it compatible with automated assembly processes.
As of this writing, the factory lead time for the part is approximately 10 weeks, which may be a consideration for procurement teams. Whether in the design phase or mass production, having a clear understanding of lead time is essential for managing project timelines.
Industry Applications for GRM022R60J474ME15L
Given the characteristics and specifications of the GRM022R60J474ME15L, it could potentially find applications in several industries, including:
- Internet of Things (IoT): The compact size and surface mount capability make this capacitor suitable for IoT devices, which require small, efficient capacitors for power management and signal integrity. Examples might include smart home devices, wearables, and sensor modules.
- Consumer Electronics: With a voltage rating of 6.3 V, this part might be utilized in smartphones, tablets, and wearable technology where compact components are crucial for device performance. The temperature coefficient and capacitance range can support various functions, including filtering and noise decoupling.
- Telecommunications: In equipment such as routers, modems, or antennas, the GRM022R60J474ME15L could be part of the power supply circuits or help maintain signal quality. Its reliability under varying temperatures is advantageous in outdoor or industrial communication setups.
- Robotics and Drones: In applications where space and weight are constrained, such as in drones or robotic systems, this capacitor might be employed for power storage or signal conditioning, contributing to more efficient operation.
- Automotive Electronics: Although automotive applications require adherence to specific standards which are not applicable in this case, the capacitor might be considered for use in non-critical automotive electronics or aftermarket solutions.
It is essential to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to relevant industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a prominent player in the electronics market, particularly in the field of capacitors. The company offers a wide range of products, including ceramic capacitors, like the GRM022R60J474ME15L, which are used extensively in modern electronics. Their commitment to quality and innovation has led them to develop various series of capacitors tailored for diverse applications.
In addition to the GRM022R60J474ME15L, Murata manufactures similar parts, including various capacitance values, voltage ratings, and packaging options, further enhancing their portfolio. This extensive range affirms Murata’s capacity to meet the demands of different industries while maintaining compliance with environmental regulations, such as RoHS.
Research Price and Stock for GRM022R60J474ME15L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM022R60J474ME15L, it is advisable to research stock levels and pricing on Findchips. This platform can assist in discovering current availability from various distributors and potentially uncover alternate parts in the Ceramic Capacitors category.
Historically, this component has been available from several distributors, including:
- Avnet Asia
- TTI
- Mouser Electronics
- DigiKey
Do note that stock levels may vary, and it is wise to visit Findchips to get the latest insights into availability and pricing for the GRM022R60J474ME15L.