Overview of GRM188D71A106KA73D by Murata Manufacturing Co Ltd.
The GRM188D71A106KA73D is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 microfarads (µF) and a rated DC voltage of 10 volts. It features a 10% positive and negative tolerance, which signifies its ability to operate effectively within specified limits. This capacitor is classified under the temperature characteristics code X7T, revealing its stability within a temperature range of -55 °C to 125 °C, with a temperature coefficient of -33/+22% ppm/°C.
This part is designed in a compact 0603 size code with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm, making it suitable for surface mount technology (SMT) applications. The capacitor uses a dielectric material made of ceramic, and it is compliant with RoHS regulations, confirming its suitability for modern electronics. It is also active in the market with a factory lead time of approximately 10 weeks as of the current writing.
Industry Applications for GRM188D71A106KA73D
The GRM188D71A106KA73D capacitor could find numerous applications across various industries due to its specifications and design. Here are some potential use cases:
- Consumer Electronics: In devices like smartphones or tablets, this capacitor could support power management and filtering applications, given its capacitance value and surface mount capability, possibly enhancing the performance of circuits that demand compact components.
- Internet of Things (IoT): The small size and low voltage rating of the GRM188D71A106KA73D might make it suitable for IoT devices that require energy efficiency and space-saving designs, potentially aiding in reliable signal processing and power stabilization.
- Industrial Automation: Including this capacitor in automation controllers or sensors could assist in smoothing out voltage fluctuations, supporting the stability of different operational environments under varying temperature conditions, potentially improving overall system performance.
- Aerospace and Defense: Provided the part adheres to relevant military standards, it could potentially be used in avionics systems or satellite technology, supporting critical reliability in high-performance applications where operational stability is essential.
- Healthcare: In medical devices that require a lightweight and compact form factor, this capacitor might be utilized in signal processing circuits, possibly ensuring performance stability in critical healthcare applications.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a key player in the development and production of various electronic components, particularly capacitors. Known for their innovation in multilayer ceramic capacitor technology, Murata has established a wide range of products tailored for different applications, including the GRM188D71A106KA73D. The company focuses on high-quality standards and compliance with international regulations like RoHS, ensuring that their products meet the needs of today’s electronics industries. Additionally, Murata offers various similar products that cater to different specifications and sizes, thus addressing a broad spectrum of applications across sectors.
Research Price and Stock for GRM188D71A106KA73D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM188D71A106KA73D, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of availability across various distributors. Historically, parts like the GRM188D71A106KA73D have been available at distributors including:
- Chip-Germany GmbH
- Avnet Asia
- DigiKey
- Future Electronics
It is crucial to check Findchips to confirm stock availability and pricing before making procurement decisions. Additionally, the Ceramic Capacitors section on Findchips can also help locate alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing further options that meet specific design and quality requirements.