DO1608C-103MLC by Coilcraft Inc

Overview of DO1608C-103MLC by Coilcraft Inc.

The DO1608C-103MLC is a general-purpose power inductor with a 10µH inductance and a 20% tolerance. Featuring a ferrite core and a surface-mount design (SMD), it measures in the 2618 case size. This component is designed for power applications, having a rated current of up to 1.5A and a DC resistance of 0.16 Ω. Coilcraft Inc., the manufacturer, has ensured this part meets several compliance standards including RoHS, REACH, and it’s specified for operation over a wide temperature range of -40°C to +85°C. Notably, it’s not shielded, which affects its application environments, particularly in terms of electromagnetic interference (EMI) susceptibility. The DO1608C-103MLC is ideal for various circuit designs, thanks to its balanced performance characteristics, construction, and compliance coding, making it a versatile choice within the Fixed Inductors subcategory.

Industry Applications for DO1608C-103MLC

The versatility of the DO1608C-103MLC lends it to a broad range of industry applications. While it’s specifically noted for use in education and research, industrial automation settings, its characteristics allow for potential application in various fields that require reliable power management within electronic devices. Here are some conceptual use cases:

  • Education and Research: In these settings, the DO1608C-103MLC might be used in experimental setups, prototypes, or educational kits focusing on power electronics or circuit design. Its robust design and reliable performance characteristics make it suitable for learning environments where durability and consistency are key.
  • Industrial Automation: Given its capability to handle considerable currents and its operation within a wide temperature range, this inductor could potentially play a crucial role in control systems, robotics, or automated machinery that require steady power regulation and are exposed to varying environmental conditions.
  • Consumer Electronics: Devices like power supplies, LED drivers, and audio processors in consumer electronics could benefit from the DO1608C-103MLC’s specs. Its general-purpose nature and power handling capabilities make it fit for smoothing out ripples in power lines and aiding in efficient power conversion.
  • Automotive Applications: Components used within automotive electronics need to meet stringent criteria, including resistance to thermal variations and capability to handle different power levels. While the DO1608C-103MLD may require additional vetting for automotive standards like AEC-Q200, its current rated capacity and temperature resilience suggest it could find use in non-critical systems within vehicles, such as infotainment systems or LED lighting circuits.

These potential applications are illustrative and should be explored further by engineering and design teams to ensure compatibility and compliance with specific project requirements.

About Coilcraft Inc.

Coilcraft Inc. is an established manufacturer in the realm of inductors, offering a wide range of products that cover general-purpose to highly specialized inductors. The company has a reputation for producing high-quality Fixed Inductors, including the DO1608C-103MLC, and similar components. Coilcraft places a strong emphasis on quality control, innovation, and meeting industry standards, ensuring their components are suitable for use in a wide array of applications from commercial electronics to automotive systems. Their product catalogue covers a broad spectrum of inductors designed for power management, EMI filtering, and signal processing, thus catering to the needs of virtually any electronic circuit design project.

Where to Find DO1608C-103MLC by Coilcraft Inc

To acquire the DO1608C-103MLC, or to consider alternative Fixed Inductors, findchips.com is an invaluable resource for comparing current stock levels and pricing across multiple distributors. While the part has historically been available from distributors such as Perfect Parts Corporation, Component Electronics, Inc., Chip1Cloud, and Mouser Electronics, it’s crucial to visit findchips.com to view up-to-date availability and pricing. Searching on findchips.com allows users to explore both this specific Coilcraft Inc component and similar inductors from other manufacturers, ensuring the best match for your application needs can be found.

Compare pricing for DO1608C-103MLC and other Fixed Inductors / Inductors at findchips.com