Overview of 3-643813-4 by TE Connectivity
The 3-643813-4 is a wire-board connector receptacle designed for use in various electronic applications. This particular component features four positions, with a pitch spacing of 2.54 mm, making it suitable for a wide range of wiring configurations. It operates as an IDC (Insulation Displacement Connector) receptacle, which allows for efficient and reliable connections with minimal preparation effort on the wire ends. The connector has a female contact gender, ensuring compatibility with male connectors in typical applications.
From a structural standpoint, the 3-643813-4 boasts a compact design with dimensions including a body breadth of 0.275 inch, a body depth of 0.52 inch, and a body length of 0.4 inch. This receptacle is designed with polarization features to prevent incorrect mating and is rated for a maximum operating temperature of 105 °C and a minimum of -55 °C. The component supports 22 AWG stranded cable types and is configured for cable mount, making it convenient for integration into various electrical architectures.
With a stated durability of 25 cycles and a low contact resistance of 10 mΩ, this connector ensures reliable performance over time. It is also compliant with both ROHS and REACH standards, reflecting environmental considerations in its manufacturing process. The 3-643813-4 is part of the electronic parts subcategory of Headers and Edge Type Connectors, indicating its suitability for board-to-wire applications.
Industry Applications for 3-643813-4
The versatility of the 3-643813-4 allows it to find potential applications in several industries. Below are some examples where this connector might be utilized, subject to further analysis and verification by engineering and design teams:
- Internet of Things (IoT): Due to its efficient wire-board connection capabilities, the 3-643813-4 might be integrated into IoT devices for reliable data transmission between sensors and control units.
- Telecommunications: The connector’s robust design could be suitable for telecommunications equipment where reliable connections are critical to data integrity, especially in mobile or wireless transmission systems.
- Consumer Electronics: Products such as laptops or home automation devices could utilize this connector for internal wiring, particularly given its space-efficient design and ease of installation.
- Healthcare: This part might be found in medical devices, where stable electrical connections are mandatory, especially in diagnostic tools and monitoring equipment.
- Smart Cities: The component could play a vital role in infrastructure projects within smart cities, potentially enabling effective communication between various electronic controls in urban settings.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require rigorous adherence to industry standards and specific design requirements.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. In the realm of connectors, the company is recognized for its diverse range of products, which include 3-643813-4 and other similar connectors. TE Connectivity specializes in various connector types, including headers and edge type configurations, which are commonly used in industrial, automotive, and consumer electronics applications.
TE Connectivity’s connectors are designed to meet stringent quality and reliability standards, making them a preferred choice in industries where performance cannot be compromised. They also offer a range of innovations in materials and manufacturing processes that help ensure their connectors, such as the 3-643813-4, are compliant with current regulations, including ROHS and REACH.
Research Price and Stock for 3-643813-4 by TE Connectivity on Findchips.com
For those considering the 3-643813-4, it’s advisable to conduct thorough research on stock availability and pricing through Findchips. This platform provides insights into the current inventory of this part, helping to make informed procurement decisions. By visiting Findchips, you also gain access to a range of Headers and Edge Type Connectors that may serve as alternatives or complements to the 3-643813-4.
This part has been historically available through various distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, availability can fluctuate, so checking Findchips is essential for up-to-date information on stock levels and pricing.