MAX98357AETE+T by Maxim Integrated Products

Overview of MAX98357AETE+T by Maxim Integrated Products

The MAX98357AETE+T is a Class D audio amplifier designed for high efficiency and low power consumption. It operates within a supply voltage range of 2.5V to 5.5V and is engineered to deliver an output power of 3.2 W at 4 Ohms from a single channel. This amplifier is particularly suited for applications requiring a mono output, making it a favorable choice for portable consumer electronics and other compact audio systems. It features a 16-pin TQFN package, suited for surface mount technology, and is compliant with RoHS standards.

The operational temperature range of the MAX98357AETE+T spans from -40 °C to 85 °C, indicating its potential use in various environmental conditions. The part is manufactured using a plastic/epoxy package body material and is intended for industrial-grade applications. It has a moisture sensitivity level of 1, suggesting it has a low likelihood of absorbing moisture and will be reliable during storage and operation.

As of this writing, the MAX98357AETE+T has been transferred in its product life cycle and complies with several regulatory codes, including REACH and ECCN EAR99. Its design includes a matte tin terminal finish and has a terminal pitch of 0.5 mm, enhancing the soldering quality during assembly. Additionally, this amplifier is characterized by its low supply current of 3 mA, which may extend battery life in portable applications.

Industry Applications for MAX98357AETE+T

The versatility of the MAX98357AETE+T positions it for several potential applications across diverse industries. Below are some illustrative applications where this audio amplifier might be leveraged:

  • Consumer Electronics: The MAX98357AETE+T could be utilized in applications such as portable speakers, personal audio devices, and television sound systems. Its compact size and efficient power handling may support high-quality audio output while maintaining low energy consumption.
  • Internet of Things (IoT): In IoT applications, where devices often require compact and energy-efficient components, the MAX98357AETE+T might find its use in smart home systems, where voice assistants and other audio-enabled devices are prevalent. This could facilitate seamless audio interaction and notifications.
  • Home Automation: Potential integration of the MAX98357AETE+T into home automation systems may enhance the audio output in devices such as smart doorbells or alarm systems, providing alerts and information in a user-friendly manner.
  • Entertainment Systems: The amplifier may find applications in small-form-factor entertainment systems that benefit from high-efficiency audio amplification without compromising sound quality.

It is essential to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About Maxim Integrated Products

Maxim Integrated Products, known for its innovative solutions in the field of analog and mixed-signal integrated circuits, has made significant contributions to the audio amplifier segment, particularly within the Audio/Video Amplifiers subcategory of Consumer Circuits. The MAX98357AETE+T reflects the company’s efforts in providing reliable and energy-efficient audio amplification solutions.

Maxim Integrated offers a diverse product range in the audio amplifier space, including various Class D amplifiers designed for different power levels and configurations. These solutions cater to the growing demand for space-saving components that do not compromise performance and audio fidelity.

Research Price and Stock for MAX98357AETE+T by Maxim Integrated Products on Findchips.com

To explore availability and pricing for MAX98357AETE+T, it is advisable to visit Findchips, a reliable resource for electronic components. This platform provides access to current stock levels and pricing from various distributors, including:

  • DigiKey
  • Newark
  • Bristol Electronics
  • Quest Components

Additionally, the Audio/Video Amplifiers section on Findchips can be used to explore alternative parts provided by Maxim Integrated Products or other manufacturers that might fit similar application requirements.

Compare pricing for MAX98357AETE+T and other Audio/Video Amplifiers / Consumer Circuits at findchips.com