GA352QR7GF102KW01L by Murata Manufacturing Co Ltd

Overview of GA352QR7GF102KW01L by Murata Manufacturing Co Ltd

The GA352QR7GF102KW01L is a ceramic capacitor specifically designed for surface mounting applications. This multilayer capacitor features a capacitance value of 0.001 µF (1 nF) and operates at a rated AC voltage of 250 V. It is constructed using X7R dielectric materials, which provide stable performance over a wide temperature range and exhibit a temperature coefficient of 15% ppm/°C. Its dimensions are compact, measuring 2.8 mm in width, 5.7 mm in length, and 1.5 mm in height, with a package style described as a rectangular chip.

The component is compliant with RoHS standards, indicating it is free from hazardous substances, making it suitable for environmentally conscious projects. The GA352QR7GF102KW01L has a part lifecycle status classified as active, ensuring its availability for current applications. With a negative tolerance of 10% and a positive tolerance of 10%, this capacitor is designed to meet various circuit requirements reliably.

This part also supports a variety of applications due to its robust characteristics and is available in a terminal finish of tin with a nickel barrier, enhancing its solderability and reliability in surface mount technology (SMT). The capacitor is rated for operating temperatures ranging from -55 °C to 125 °C, which allows it to be utilized in diverse environments and conditions.

Industry Applications for GA352QR7GF102KW01L

The GA352QR7GF102KW01L may be suitable for several industry applications, especially those that require high-performance capacitors under varying operational conditions. Here are some potential industries where this component could be utilized:

  • Internet of Things (IoT): The increasing demand for miniaturized devices in IoT applications could potentially benefit from the compact size and high reliability of this capacitor. It might be used in wearables, sensors, and smart home devices where space and efficiency are paramount.
  • Computing and Data Storage: The stable capacitance and temperature characteristics of the GA352QR7GF102KW01L could make it a viable option for motherboards, memory modules, or power management circuits in laptops and servers, where consistent performance is required.
  • Telecommunications: In telecommunication equipment, where signal integrity is critical, this ceramic capacitor might be employed in filtering applications, helping to remove noise and ensuring a stable signal transmission.
  • Aerospace and Defense: If appropriate compliance standards exist, the reliability and robust performance of this capacitor might make it suitable for aerospace applications. It could be used in satellites or communication systems where durability is critical.
  • Healthcare: In medical electronics, particularly devices that require compliance with stringent safety standards, this part might find applications in imaging devices or monitoring equipment, though this would need further verification against specific compliance requirements.

These potential industry applications are solely conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is recognized for its specialization in electronic components, particularly in manufacturing ceramic capacitors and other capacitor types. The company has a comprehensive portfolio that includes various passive components, sensors, and communication modules. The GA352QR7GF102KW01L is one of the many products they offer, demonstrating their commitment to high-quality manufacturing and innovative electronic solutions.

Murata’s capacitors, including the GA352QR7GF102KW01L, are designed to meet a wide range of applications across different industries. Their expertise in multilayer technology allows for a compact construction that does not compromise performance, making them ideal for modern electronic devices that require high-density solutions.

Research Price and Stock for GA352QR7GF102KW01L by Murata Manufacturing Co Ltd on Findchips.com

If you are considering the GA352QR7GF102KW01L for your application, it is advisable to research stock and pricing at Findchips. This platform can provide current availability and pricing options, ensuring you make an informed purchasing decision. Additionally, you can explore other ceramic capacitors that Murata Manufacturing Co Ltd and other manufacturers offer, which might suit your needs better.

Historically, the GA352QR7GF102KW01L has been available from various distributors, including:

  • New Advantage Corporation
  • Chip One Stop
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

Keep in mind that stock levels and pricing may fluctuate, so checking Findchips for the most up-to-date information is recommended.

Compare pricing for GA352QR7GF102KW01L and other Ceramic Capacitors / Capacitors at findchips.com

For your convenience, GA352QR7GF102KW01L and other ceramic capacitors are readily available for comparison on Findchips. This resource will help you identify pricing, stock, and potential alternatives that meet your application requirements.