16SVPF270M by Panasonic Electronic Components

Overview of 16SVPF270M by Panasonic Electronic Components

The 16SVPF270M is an Aluminum Electrolytic Capacitor that features a polarized design, utilizing solid polymer dielectric material. With a rated voltage of 16V, it has a capacitance of 270µF and a tolerance of ±20%. This component is designed for surface mount applications, characterized by its compact cylindrical package with dimensions of 8.3 mm in width and 6.9 mm in height. Additionally, it is marked as halogen-free and compliant with RoHS regulations, making it a suitable choice for environmentally-conscious designs.

The part has a low equivalent series resistance (ESR) of 22 mΩ, which is measured at frequencies between 100 kHz and 300 kHz. Its maximum operating temperature is 105 °C, while it can operate down to -55 °C. The leakage current at rated voltage is about 0.864 mA. This particular part is part of the active life cycle, indicating its availability for current and future projects. It is important to note that as of the current writing, the factory lead time for this part is estimated at 16 weeks and 3 days.

Industry Applications for 16SVPF270M

The potential applications for the 16SVPF270M can be found across various industries, each taking advantage of its specific properties. Below are a few examples of industries where this part might be integrated, alongside potential applications:

  • Computing and Data Storage: The Aluminum Electrolytic Capacitor might be suitable for motherboards, power supplies, or graphic cards, where stable power delivery and low ESR are critical for performance and reliability.
  • Telecommunications: In telecommunications equipment, the 16SVPF270M could be utilized in devices such as signal amplifiers or routers, where it might provide necessary filtering and smoothing of power supply voltages to maintain operational integrity.
  • Internet of Things (IoT): As IoT devices require compact and efficient components, the polarized aluminum electrolytic capacitor could play a role in energy management and power storage solutions, ensuring that transient loads are adequately managed.
  • Healthcare: Potential applications might also include medical devices that require stable power solutions, as long as proper compliance with safety and performance standards is verified. The characteristics of this part, such as its low ESR and operating temperature range, could be advantageous in diagnostic equipment.
  • Aerospace and Defense: If the required certifications or military specifications are verified, the 16SVPF270M might be suitable for use in avionics systems. These systems often require components that can withstand extreme operating conditions.

It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components has a long-standing history in the field of capacitors, particularly in the manufacturing of high-quality Aluminum Electrolytic Capacitors. They have developed various capacitors aimed at meeting diverse operational needs, including the 16SVPF270M which signifies their commitment to innovation and quality. Panasonic offers a wide range of similar products, including non-polarized capacitors and other specialized capacitors that may suit different applications depending on the electrical requirements.

With a focus on energy efficiency and compliance with environmental regulations, Panasonic’s Aluminum Electrolytic Capacitors often find their place in modern electronic applications, making them a trustworthy choice for engineers and procurement teams alike.

Research Price and Stock for 16SVPF270M by Panasonic Electronic Components on Findchips.com

For those interested in acquiring the 16SVPF270M, it is recommended to research current stock and pricing on Findchips. This platform offers a comprehensive overview of inventory levels from various distributors. Historical availability has been noted with distributors such as:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

While these distributors have previously offered this component, it is advisable to check Findchips for the most up-to-date stock levels and pricing details. Additionally, the link to Aluminum Electrolytic Capacitors can provide insights into alternate parts that might be available from Panasonic as well as other manufacturers, broadening your options for capacitor selection.

Compare pricing for 16SVPF270M and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com