2021602201 by HARTING Technology Group

Overview of 2021602201 by HARTING Technology Group

The 2021602201 part is a Board Euro Connector featuring 160 contacts, arranged in 5 rows, of female type and straight orientation, with a pitch of 0.1 inch. It utilizes a press-fit terminal for connections and is designed as a plug. Part of the Din41612 Pcb Connector Receptacle 160 Way, the product falls within the Har-Bus 64 Series. The receptacle type connector boasts 160 contacts and utilizes a 2.54mm pitch spacing with rows loaded in the Z + A + B + C + D configuration. Its contacts are gold-plated, enhancing connectivity and resistance to corrosion. This connector is characterized by its compliance with RoHS standards, indicating a reduction in hazardous materials used in its manufacture.

Notable attributes include a body breadth of 0.63 inch, depth of 0.457 inch, and length of 3.736 inches, all of which accommodate a substantial number of connections in a relatively compact space. Designed to meet DIN 41612 and IEC 61076-4-113 standards, it also supports panel mounting. Its dielectric withstanding voltage is rated at 1000VAC V, and it can endure at least 400 cycles, showcasing its durability. The operating temperature range is broad, from -65 °C to 125 °C, allowing for operation in a variety of environmental conditions. Additionally, it features a terminal length of 0.146 inch, with a press-fit termination type, making installation and removal straightforward.

Industry Applications for 2021602201

The 2021602201 connector, with its robust design and extensive capabilities, finds applications in several key industries. While these uses are broad, engineering and design teams must verify suitability for specific projects. Some possible applications include:

  • Aerospace and Defense: In the demanding environments of aerospace and defense, this connector could potentially be used in avionics systems, satellites, and military communication devices, where reliability and durability under extreme conditions are imperative.
  • Automotive: Given its robust construction and resistance to temperature variations, the 2021602201 might find applications in automotive electronics, including connectivity solutions for in-vehicle networks, sensor arrays, and control units.
  • Industrial Automation: The connector could potentially serve in manufacturing and process control equipment, where reliable connections are required for sensors, actuators, and other components critical to automated processes.
  • Telecommunications: Its capacity for high-density connections might make it suitable for telecom infrastructure equipment, such as servers and switches, where space is at a premium and reliability is crucial.

These potential applications leverage the 2021602201’s properties like high contact density, durability, and gold-plated contacts for reliable connectivity.

About HARTING Technology Group

The HARTING Technology Group is a globally recognized leader in the development and manufacture of industrial connectors, including a range of Headers and Edge Type Connectors. The company’s expertise extends to connectors designed for data, signal, and power applications across various industries. HARTING’s commitment to innovation and quality is evident in products like the 2021602201 and similar connectors that address the evolving needs of modern industries. HARTING has cultivated a reputation for producing rugged and reliable connectors that can withstand harsh environmental conditions, making them suitable for a wide array of applications from manufacturing to transportation.

Where to Find 2021602201 by HARTING Technology Group

For those interested in purchasing the 2021602201 connector, findchips.com provides an invaluable resource. Not only can users locate this specific part, but they can also explore a range of Headers and Edge Type Connectors from HARTING Technology Group and other manufacturers. Historically, distributors like Perfect Parts Corporation, Powell Electronics, Interstate Connecting Components, TME, TTI, and Quest Components have stocked the 2021602201, among others. However, availability can fluctuate, and for the most current stock levels and pricing, it is recommended to check findchips.com directly.

Compare pricing for 2021602201 and other Headers and Edge Type Connectors / Connectors at findchips.com