Overview of EP1C3T144I7N by Intel Corporation
The EP1C3T144I7N by Intel Corporation is a critical component within the realm of programmable logic, belonging to the subcategory of Field Programmable Gate Arrays (FPGAs). As a technological marvel engineered for flexibility and efficiency, this component is characterized by its significant capacity of 2910 Logic Cells and 291 Configurable Logic Blocks (CLBs), which are designed to support a variety of logic processes. Providing a maximum clock frequency of 320 MHz, it showcases remarkable performance capabilities in demanding applications.
Constructed with a Plastic/Epoxy package, the EP1C3T144I7N’s dimensions are a precise 20 mm by 20 mm in a Low Profile, Fine Pitch, Quad Flat Package (TQFP-144) that adheres to a 0.50 mm pitch. The device operates within an industrial temperature range of -40 °C to +100 °C, ensuring reliability and stamina in a wide array of environments. Moreover, it’s compliant with several critical regulatory standards, including ROHS, REACH, and ECCN, confirming its suitability for a global marketplace.
The device’s architectural features include a substantial number of input/outputs, totaling 104, which supports extensive interface capabilities. Additionally, the logic device operates at a supply voltage ranging from 1.425 V to 1.575 V, with a nominal voltage of 1.5 V, balancing performance with power efficiency. Another notable feature is its moisture sensitivity level of 3, which indicates the need for standard handling and packaging methods to prevent moisture-induced damage.
Industry Applications for EP1C3T144I7N
The versatility and superior design of the EP1C3T144I7N allow it to serve a multitude of sectors effectively. Although the following industry applications are speculative and require thorough analysis and validation by engineering and design teams, the device’s specifications suggest it could make significant contributions in:
- Consumer Electronics: The FPGA could potentially be utilized in sophisticated consumer electronics such as smart televisions, gaming consoles, and wearable technology due to its ample logic cells and high-speed processing capabilities.
- Internet of Things (IoT): In IoT applications, its ability to efficiently manage multiple inputs and outputs while maintaining low power consumption could make it an ideal choice for smart home devices, IoT sensors, and gateways.
- Industrial Automation: Given its robust operational temperature range and substantial processing speed, the EP1C3T144I7N could be instrumental in complex robotics, control systems, and automation technologies.
- Financial Technology (Fintech): With its high-speed processing capabilities and ample logic cells, the device could support secure transactions, cryptographic algorithms, and real-time processing needs of fintech applications.
- Aerospace and Defense: Its resistance to a wide range of operational temperatures and capacity for complex logic processing make it a potential candidate for use in navigation systems, satellite communication, and onboard computers.
Note: These potential industry applications are conceptual and should be verified for suitability by professional engineering and design teams.
About Intel Corporation
Intel Corporation, a name synonymous with innovation in the computing world, extends its expertise into the domain of Field Programmable Gate Arrays through a robust lineup of FPGA products. The EP1C3T144I7N, with its impressive logic capabilities and design flexibility, exemplifies Intel’s commitment to advancing programmable logic technology. Intel’s portfolio of FPGAs, ASICs, and SoCs provide solutions across various applications, from consumer electronics to industrial systems, highlighting the company’s role as a cornerstone in the electronics industry. Their FPGAs are known for their performance, efficiency, and the value they add across multiple sectors, showing Intel’s dedication to innovation and quality in programmable logic solutions.
Where to Find EP1C3T144I7N by Intel Corporation
To purchase the EP1C3T144I7N FPGA or to find similar components, it’s recommended to utilize trusted procurement platforms like findchips.com. Within the ecosystem of Field Programmable Gate Arrays, platforms such as FindChips offer the most up-to-date availability, pricing, and supplier information. Historically, distributors like Dynamic Solutions GmbH have stocked this part, but availability can fluctuate. Therefore, it’s advisable to consult FindChips for current stock levels and pricing from a wide range of distributors. This ensures not only the best pricing but also the availability of genuine Intel Corporation components.