Overview of FSA4157P6X by onsemi
The FSA4157P6X by onsemi is an analog switch that operates as a single pole, double throw (SPDT) device within a compact SC-70-6 package. This switch is designed for a single supply operation, with a supply voltage range from 1.65V to 5.5V, making it highly versatile for applications requiring low voltage operation. With its low on-state resistance typically at 0.95 Ohms and a maximum of 1.15 Ohms, it offers efficient signal switching with minimal signal loss.
Characterized by a 6-pin configuration, this switch supports one channel of switching. The small form factor (2mm in length and 1.25mm in width with a maximum seated height of 1.1mm) and the surface-mount package make it ideal for space-constrained applications. The FSA4157P6X is designed using CMOS technology, providing the benefits of low power consumption and high noise immunity. It features break-before-make switching, ensuring that no two signals are connected simultaneously during the transition. RoHS compliance confirms that it meets global environmental standards for hazardous materials.
The part’s specifications, including 70dB off-state isolation and fast switching times (30ns off and 60ns on), enhance its performance in various signal switching applications. The component operates within an industrial temperature range from -40°C to +85°C, making it suitable for a variety of operating environments. According to the data provided, this component is currently in the active lifecycle phase, with a factory lead time of 77 weeks at the time of this writing, highlighting the need for strategic planning in procurement processes.
Industry Applications for FSA4157P6X
The FSA4157P6X is versatile, supporting a range of industry applications. While these potential uses are conceptual and should be further analyzed and verified by engineering and design teams, a few illustrative examples include:
- Consumer Electronics: Potentially used in smartphones, tablets, and wearable devices for audio signal routing, enhancing user experience with high-quality sound transmission.
- Communication and Networking: Could be implemented in routers, switches, and modems to facilitate the precise direction of signal paths, ensuring seamless data communication.
- Audio and Video Systems: Might serve in audio mixers, amplifiers, and digital media players, offering low-distortion signal management for premium audio-visual quality.
- Aerospace and Defense: Its high off-state isolation and broad operating temperature range might be suitable for harsh-environment applications, potentially including satellite communication systems and avionic controls, where reliability is critical.
These applications illustrate the flexibility of the FSA4157P6X in handling digital and analog signal switching across various sectors. The component’s efficiency, footprint, and performance characteristics like low on-state resistance and high isolation contribute significantly to its suitability for these roles.
About onsemi
onsemi is a leader in the semiconductor industry, specializing in energy-efficient solutions that drive innovation in various sectors, including automotive, industrial, and consumer electronics. With a focus on power management, logic, and signal processing, onsemi’s portfolio encompasses a wide range of products, including but not limited to Multiplexers or Switches, amplifiers, and sensors.
The FSA4157P6X exemplifies onsemi’s commitment to providing high-quality, reliable solutions for sophisticated electronic systems. by integrating cutting-edge technologies with rigorous testing and quality assurance, onsemi ensures that their components meet the stringent requirements of the modern electronic industry, reinforcing their reputation as a trusted manufacturer in the Multiplexers or Switches sector and in the broader field of signal circuits.
Where to Find FSA4157P6X by onsemi
To source the FSA4157P6X by onsemi, findchips.com is an invaluable resource. Here, you can access comprehensive information, including current stock levels and pricing from a range of distributors. While historically, this part has been available from distributors such as EBV Elektronik, CHIPMALL.COM LIMITED, Avnet, and Mouser Electronics, availability can fluctuate. For the most current information, it is recommended to visit findchips.com, where you can also find a wide selection of alternate Multiplexers or Switches to meet various application requirements. This platform provides a user-friendly experience for procurement professionals and engineers alike, streamlining the process of parts sourcing and comparison.