PESD15VL2BT,215 by Nexperia

Overview of PESD15VL2BT,215 by Nexperia

The PESD15VL2BT,215 is a low capacitance double bidirectional ESD protection diode designed for protecting two signal lines from electrostatic discharge (ESD). This part, encapsulated in a TO-236 3-Pin package (also known as SOT-23), is manufactured by Nexperia. It supports a working voltage (Vwm) of 15V, with a maximum clamping voltage (Vc) of 44V, and features a nominal breakdown voltage of 18.8V, making it an efficient solution for suppressing ESD in sensitive electronic circuits. The variability in breakdown voltage, as stated, ranges from a minimum of 17.1V to a maximum of 20.3V.

Key attributes of this component, as derived from findchips.com, include its compliance with RoHS, REACH, and its EAR99 ECCN Code, indicating its suitability for global use across various markets. Its design for SMT (Surface Mount Technology) enables streamlined manufacturing processes, making it ideal for high-volume applications. Other significant characteristics include its bidirectional polarity, low reverse current, and a peak non-repetitive surge power of 200W, alongside its moisture sensitivity level of 1, highlighting its robustness in diverse operating environments.

Industry Applications for PESD15VL2BT,215

The versatility of the PESD15VL2BT,215, combined with its protective features, makes it suitable for a wide range of applications across several industries. It is important to note that these applications are conceptual and require detailed analysis and verification by engineering and design teams to confirm suitability. Some potential use cases include:

  • Internet of Things (IoT): Devices in this category, such as smart home sensors and industrial IoT modules, can benefit from the ESD protective features of this diode to ensure reliability and longevity in environments prone to static electricity.
  • Consumer Electronics: It might be used in smartphones, tablets, and other personal electronics where compact, efficient ESD protection is critical for the integrity of data lines and user interfaces.
  • Telecommunications: Equipment such as routers, switches, and base stations could utilize this diode to safeguard against ESD damage that can result from direct human contact or induced by nearby lightning strikes.
  • Automotive: With the increasing electronic complexity in vehicles, components like navigation, infotainment, and sensor systems could potentially integrate this diode for enhanced protection against ESD, contributing to overall vehicle reliability and safety.

These applications benefit from the diode’s low capacitance, minimizing signal distortion, and its bidirectional configuration, providing symmetrical protection on both lines simultaneously.

About Nexperia

Nexperia is a dedicated global leader in Discretes, Logic, and MOSFET devices, including a broad spectrum of Transient Suppressors. Their components are designed to offer efficiency and power density in compact sizes, making them suitable for tight design envelopes without compromising on performance. Nexperia’s commitment to excellence is evident in their rigorous testing and product validation stages, ensuring that parts like the PESD15VL2BT,215 meet the high standards required for modern electronic applications.

Nexperia specializes in producing a variety of protection, switching, and signal conditioning diodes and arrays across multiple package options. Their expertise in creating robust, high-quality components has made them a preferred choice for engineers and designers seeking reliable solutions for ESD protection and other critical functions.

Where to Find PESD15VL2BT,215 by Nexperia

To procure the PESD15VL2BT,215, it’s recommended to use findchips.com, where you can find current stock levels, pricing, and availability from various distributors. For those interested in exploring alternate parts within the Transient Suppressors category that may suit different application needs, FindChips provides a detailed listing for a range of options from Nexperia and other manufacturers.

Historically, this part has been available from distributors including New Advantage Corporation, EBV Elektronik, CHIPMALL.COM LIMITED, and Digikey, among others. However, availability can fluctuate, and it’s essential to verify current stock and pricing directly on FindChips to ensure the most up-to-date information.

Compare pricing for PESD15VL2BT,215 and other Transient Suppressors / Diodes at findchips.com