GRM155R61A104KA01D by Murata Manufacturing Co Ltd

Overview of GRM155R61A104KA01D by Murata Manufacturing Co Ltd.

The GRM155R61A104KA01D by Murata Manufacturing Co., Ltd. is a Multilayer Ceramic Capacitor (MLCC) in a compact 0402 (1005 metric) package. This ceramic capacitor offers a capacitance of 0.1 µF with a ±10% tolerance and operates over a voltage range of 10V. Designed with an X5R dielectric, it showcases a stable capacitance across a temperature range of -55ºC to +85ºC, making it suitable for general-purpose applications. This component is also characterized by its small 1mm x 0.5mm x 0.5mm (LxWxH) dimensions and surface-mount technology, facilitating efficient assembly in space-constrained applications.

The product is RoHS compliant, indicating its manufacture without the use of hazardous substances. Additionally, its packaging on a 7″ paper tape reel enhances compatibility with automated assembly processes, offering a practical solution for mass production requirements. With features such as a 15% ppm/°C temperature coefficient and a nickel (Ni) barrier with matte tin (Sn) terminal finish for enhanced solderability, it aligns with broad electrical and mechanical specifications for diverse applications.

Industry Applications for GRM155R61A104KA01D

Potential industry use cases for the GRM155R61A104KA01D are diverse, given its general-purpose nature and robust performance characteristics. While concrete applications should always be validated by engineering teams, here are several industries where this MLCC might be particularly useful:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize the GRM155R61A104KA01D for decoupling and noise suppression due to its compact size and reliability over a wide temperature range.
  • Industrial: Given its robust temperature performance, the GRM155R61A104KA01D might serve in control circuitry and power management systems within industrial equipment. Its effective capacity to manage voltage variations and its tolerance for a wide operating temperature could make it suitable for these applications.
  • Education and Research: In laboratories and educational institutions, this component could be integrated into experimental setups or prototypes, especially where compact and reliable capacitative solutions are necessary.

Note that these potential applications are conceptual and necessitate thorough analysis and verification by design teams to ensure compatibility with the specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd is notable in the electronic component industry, particularly recognized for its excellence in the field of capacitors. They are a leading manufacturer of advanced ceramic capacitors, including Ceramic Capacitors like the GRM155R61A104KA01D. Murata’s expansive product range covers various capacitor types and configurations, catering to a broad spectrum of technological needs. Their commitment to innovation, reliability, and environmental stewardship has solidified their reputation as a primary source for electronic components across multiple sectors.

Where to Find GRM155R61A104KA01D by Murata Manufacturing Co Ltd

For those looking to procure the GRM155R61A104KA01D, findchips.com is an invaluable resource. Through FindChips, you can compare current stock levels and pricing from a variety of distributors. While historically, this part has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Component Electronics, Inc, inventory levels and availability can vary. Therefore, it’s recommended to use FindChips to find the most up-to-date information regarding stock and pricing. For those seeking alternatives to GRM155R61A104KA01D, or other Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, FindChips can also provide comprehensive, comparable data.

Compare pricing for GRM155R61A104KA01D and other Ceramic Capacitors at findchips.com