NCS325SN2T1G by onsemi

Overview of NCS325SN2T1G by onsemi

The NCS325SN2T1G by onsemi is a single operational amplifier designed with a particular focus on zero-drift precision, low power consumption, and a significantly low input offset voltage of just 50 µV, with a temperature coefficient of 0.25 µV/°C. This operational amplifier operates within a supply voltage range of 1.8V to 5.5V, offering a bandwidth of 350kHz and a slew rate of 0.16V/µs. It utilizes a TSOP-5 package that is compact and highly suited for dense circuit boards, which aligns with its design for battery-powered and portable applications where power efficiency and space are crucial considerations.

The onsemi NCS325SN2T1G features are particularly advantageous for applications requiring high levels of accuracy and stability over time and temperature. Its architecture is based on voltage-feedback, providing the flexibility needed for a wide range of design applications. The part is listed as active and comes in a plastic/epoxy package material, with a maximum operating temperature of 125°C and a minimum of -40°C, making it suitable for challenging environments. Notably, the component is compliant with RoHS, REACH, and carries an EAR99 ECCN code, ensuring broad acceptance in international markets.

Industry Applications for NCS325SN2T1G

The NCS325SN2T1G operational amplifier’s unique attributes make it suitable for an array of applications across different industries. These applications benefit from the op-amp’s precision, low power draw, and stable performance in various conditions. It’s important to consult with engineering and design teams to verify the suitability of this part for specific applications, as these potential uses are illustrative and require detailed analysis. Potential industry applications include:

  • Security and Surveillance: In such highly sensitive applications, the NCS325SN2T1G can be used in motion detectors or surveillance cameras for signal conditioning duties. Its low offset and drift ensure accurate sensing and recording under varying temperature conditions.
  • Audio and Video Systems: The precision and low power consumption of the NCS325SN2T1G make it ideal for use in audio interfaces, mixers, and preamplifiers, where maintaining signal integrity without adding noise is critical.
  • Transportation and Logistics: Vehicle tracking systems and navigation devices can benefit from the low power, high accuracy, and small footprint of the NCS325SN2T1G, where it might be employed in sensor interfacing or data processing tasks.
  • Energy and Power Systems: For applications in grid monitoring or renewable energy resources, such as solar inverters, the operational amplifier could be utilized in measurement circuits, ensuring accuracy and reliability over a wide temperature range.
  • Automotive: Automated driving systems, environmental monitoring sensors, and battery management systems for electric vehicles are potential applications benefiting from the NCS325SN2T1G’s precision and low temperature drift.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductor components, with a focus on efficient energy use and reducing global energy footprints across various industrial sectors. Within the realm of Operational Amplifiers, onsemi provides a range of products, including the NCS325SN2T1G, designed to meet diverse needs in the electronic design community. Their products are characterized by innovation in energy efficiency, precision, and performance. onsemi’s offerings in amplifier circuits cover a broad array of applications, from automotive to industrial and consumer electronics, underpinning the company’s commitment to enhancing performance while minimizing environmental impact.

Where to Find NCS325SN2T1G by onsemi

To procure the NCS325SN2T1G, potential buyers are encouraged to use findchips.com to verify current stock levels and obtain the most competitive pricing from a range of distributors. Findchips.com allows users to quickly compare the inventory and pricing of parts from various suppliers in real-time. For the NCS325SN2T1G, availability has historically been seen across distributors such as Wuhan P&S, Win Source Electronics, LCSC, and DigiKey, among others. However, inventory levels and location can vary, so it’s advisable to check findchips.com for the latest information. Furthermore, for those exploring alternative or similar Operational Amplifiers that might be offered by onsemi or other manufacturers, Findchips offers a comprehensive search tool that can aid in finding the most suitable parts for your application.

Compare pricing for NCS325SN2T1G and other Operational Amplifiers / Amplifier Circuits at findchips.com