Overview of 5747840-4 by TE Connectivity
The 5747840-4 by TE Connectivity is a High Density (HD) D-Sub connector characterized by a right angle plug with a metal body designed for board lock mounting. This connector supports 9 contacts with a solder termination type, offering a robust connection option for various applications. Its construction from steel, compliance with RoHS standards, and a plug gender classification make it a versatile choice for electronic engineers and designers. Detailed as part of the Amplimite HD-20 Series, this product is recognized for its durable metal body and efficient solder termination method, accommodating a staggering contact pattern within the DE shell size.
This connector’s dimensions and contact specifications, including a termination tin (Sn) finish on the solder side and a maximum operating temperature range of -55°C to 105°C, underline its reliability and performance in demanding environments. The 5747840-4 is engineered for precision, as indicated by features like PCB staggered contact pattern, a contact resistance of 15 mΩ, and insulation resistance of 5000 MΩ, highlighting its quality for ensuring stable electrical connections. Also notable is the part’s specific design for a right-angle mounting style, incorporating board locks for secure attachment to printed circuit boards (PCBs).
Industry Applications for 5747840-4
The general attributes and specific features of the 5747840-4 connector find relevance across various industry applications. Though these potential applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams, they highlight the part’s versatility. Some of the possible applications include:
- Industrial Automation: The robustness and reliability of the 5747840-4 could make it suitable for connecting sensors, actuators, and control units in automated manufacturing lines, where stable and reliable connections are crucial for continuous operation.
- Electronic Manufacturing: In the manufacturing of electronic devices, this connector might be used for connecting various components within equipment or for providing connections to external programming or debugging tools, thanks to its high-density contact arrangement and durability.
- Automotive: The temperature tolerance and rugged design of the 5747840-4 could find applications within automotive electronics, possibly for connections in infotainment systems, control modules, or sensor arrays, where durability and reliability are paramount.
- Telecommunications: Given its right-angle design and board lock feature, this connector might also be suited for telecommunications equipment, such as routers, switches, and base stations, ensuring stable connections within these critical communication infrastructures.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, including D Type Connectors. With a robust portfolio of electronic components, TE Connectivity designs and manufactures products that form the basis of electronic connections for a wide range of industries. Their products, including the 5747840-4, are designed to meet high standards of quality, reliability, and performance, making them suitable for various demanding applications.
TE Connectivity is particularly renowned for its innovation in the connectors market, producing solutions that address the challenges of high-density connections, rugged environments, and precise performance requirements. Their Amplimite series, which includes the 5747840-4, exemplifies this commitment to innovation with its variety of D-sub connectors designed for high performance and reliability in numerous applications.
Where to Find 5747840-4 by TE Connectivity
For those looking to research or procure the 5747840-4 D-sub connector, findchips.com offers comprehensive tools to compare stock levels and pricing from various distributors. By visiting findchips.com, you can access the most updated inventory and pricing information for the 5747840-4 across different distributors. In the past, this connector has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, and New Advantage Corporation, among others. However, to get real-time availability and competitive pricing, it’s best to search directly on findchips.com. Additionally, for those considering alternative or similar parts, the site provides access to a wide range of D Type Connectors offered by TE Connectivity and other manufacturers, ensuring you find the right component for your application.