ADM2483BRWZ-REEL by Analog Devices Inc

Overview of ADM2483BRWZ-REEL by Analog Devices Inc.

The ADM2483BRWZ-REEL is a half-duplex, iCoupler isolated RS-485 transceiver designed by Analog Devices Inc. This integrated circuit (IC) features isolated RS-422/RS-485 transceiver capabilities, incorporating one transmitter and one receiver. It operates in a half-duplex communication mode, with a maximum data rate of 500Kbps. The device supports a supply voltage range from 2.7V to 5.5V and comes in a 16-pin SOIC package, making it suitable for applications requiring compact size and minimal power consumption.

This component is engineered to facilitate reliable communication in environments where electrical noise or ground differences might otherwise disrupt signal integrity. With its differential output and Schmitt trigger input characteristics, the ADM2483BRWZ-REEL ensures robust data transmission over RS-485 networks. Key features of this component include moisture sensitivity level 1, compliance with RoHS standards, and a maximum operating temperature range of -40 °C to 85 °C. These attributes underscore its utility in various industrial, financial technology, and energy systems.

Industry Applications for ADM2483BRWZ-REEL

The ADM2483BRWZ-REEL’s design and specifications suggest its utility across several key industries. While the following potential applications are illustrative, they underline the versatility of this RS-485 transceiver. Engineering and design teams need to analyze and verify these uses in specific contexts.

  • Industrial Automation: The device’s robust communication capabilities and high noise immunity make it suitable for industrial environments. It might be used in motor control systems, PLCs, and other automation equipment that requires reliable data exchange over long distances or in electrically noisy surroundings.
  • Financial Technology (Fintech): Given its secure data transmission capabilities, the ADM2483BRWZ-REEL could potentially find applications in fintech systems requiring secure and reliable communication, such as ATMs, point of sale (POS) terminals, and other financial information systems.
  • Energy and Power Systems: With the need for reliable communication in power distribution and monitoring systems, this transceiver could be applied in the energy sector. Its ability to operate in challenging electrical environments makes it a good fit for smart grid communications, renewable energy monitoring, or remote control applications.
  • Networking and Telecommunications: The device could also be utilized in networking gear and telecommunications infrastructure, where its half-duplex communication mode and high-speed data transfer rates are beneficial for serial communication links, network routing, and switching equipment.

Note that these applications are conceptual and require a thorough analysis by engineering and design teams to ensure compatibility and performance within specific systems or projects.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the manufacture of analog, mixed-signal, and digital signal processing integrated circuits (ICs). The company has a significant presence in the Line Driver or Receivers category, with ADM2483BRWZ-REEL being a prime example of their innovative product offerings. Analog Devices designs components for a wide range of applications, from automotive systems to industrial automation, communication, and energy management. With a focus on high-performance and reliability, Analog Devices’ products are well-regarded in the engineering and procurement communities for building advanced systems with demanding specifications.

Where to Find ADM2483BRWZ-REEL by Analog Devices Inc

If you’re considering the ADM2483BRWZ-REEL for your next project, your first step should be to check its availability and pricing on findchips.com. The website offers real-time inventory data and competitive pricing from a range of distributors. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and MacroQuest Electronics have stocked this part. However, for the most current stock levels and to explore pricing options, visit findchips.com. Additionally, if you’re seeking alternatives or similar parts, the Line Driver or Receivers section can provide options from Analog Devices Inc or other manufacturers.

Compare pricing for ADM2483BRWZ-REEL and other Line Driver or Receivers / Drivers And Interfaces at findchips.com