Overview of 1101M2S3CQE2 by C&K
The 1101M2S3CQE2 is a slide switch designed by C&K with specific electrical characteristics that make it suitable for a variety of electronic applications. This particular model is a Single Pole Double Throw (SPDT) switch, capable of handling a maximum contact current of 6A. It is designed to be mounted through holes with a straight orientation, suitable for various types of printed circuit boards (PCBs). With a maximum contact voltage of 250V AC and 28V DC, it provides versatility in handling various power levels.
This switch is part of the 1000 Series from C&K, known for its reliability and performance in electronic switching applications. The operational functionality is classified as on-on, indicating its capability to switch between two different states. The product is designed with a robust construction including an actuator made of nylon, copper alloy contacts with silver plating for optimum electrical conductivity and durability. The body of the switch is manufactured to be RoHS compliant, ensuring it meets global environmental standards. Additionally, its insulation resistance is noteworthy, with a rating of 1000000000 ohms, alongside a dielectric withstand voltage of 1000 VRMS, offering significant protection against electrical breakdown and shock.
Industry Applications for 1101M2S3CQE2
The Slide Switches category, including the 1101M2S3CQE2, finds applications in a multitude of industry sectors. Below are several possible use cases for this part:
- Consumer Electronics: The 1101M2S3CQE2 could potentially be used in devices such as audio equipment, personal computers, and other consumer gadgets that require an on-on switch functionality. Its durable construction and high electrical life cycle make it suitable for devices that are frequently used.
- Industrial Control Panels: This switch might find applications in industrial settings for control panels that require reliable switching between circuits. The high contact current rating and the robust mechanical properties are advantageous for applications subjected to rigorous use.
- Automotive Applications: With its high voltage and current capabilities, the 1101M2S3CQE2 can be potentially used in vehicle electronics, where durability and reliability are paramount. Examples might include control switches for interior lights or electronic windows.
- Education and Research: Given its straightforward design and operational reliability, this switch could be used in educational settings for training and research purposes, especially in electronics and electrical engineering laboratories.
Note that these potential applications are conceptual and illustrative; comprehensive analysis and verification by engineering and design teams are necessary before incorporating this switch into specific projects or products.
About C&K
C&K is a globally recognized manufacturer specializing in high-quality electromechanical switches, including a wide variety of Slide Switches. The company’s products, such as the 1101M2S3CQE2, are widely used across industries for their reliability, performance, and compliance with environmental standards. C&K’s commitment to innovation and quality has made it a leading name in the switches market. The company produces switches suitable for various applications, from commercial and industrial equipment to consumer electronics, ensuring a broad range of solutions for any switching need.
Where to Find 1101M2S3CQE2 by C&K
To source the 1101M2S3CQE2 switch or to evaluate alternatives, I recommend starting your search at findchips.com. This platform enables you to compare current stock levels, pricing, and available distributors for not only 1101M2S3CQE2 but also a wide range of Slide Switches from C&K and other manufacturers. Among the distributors where this switch has been previously available are Component Electronics, Inc., Chip1Cloud, Sensible Micro Corporation, and Sager, to name a few. However, stock availability can vary, so visiting findchips.com will provide the most current information regarding where you can purchase this part.