Overview of 3220-10-0100-00 by CnC Tech LLC
3220-10-0100-00 by CnC Tech LLC is a board connector featuring 10 contacts across 2 rows, with a male gender and straight mounting style. It utilizes solder terminals for connection, ensuring reliability and durability for secure attachments to PCBs. This component is designated as RoHS compliant, ensuring conformity with global environmental standards, which is crucial for manufacturers aiming to market their electronic products worldwide.
Its construction is characterized by a shrouded header that is designed to prevent misalignment and provide additional protection to the contacts, optimizing the connection stability. This connector supports a 1.27mm terminal pitch – a compact size that makes it suitable for applications requiring high-density board-to-board or cable-to-board connections. The contacts are made of brass with a gold flash finish for both mating and termination, offering excellent corrosion resistance and ensuring a better electrical connection with low contact resistance.
The complete encapsulation of the connector, as inferred by the term “shrouded header (4 sides),” enhances its physical robustness and can contribute to improved electromagnetic compatibility (EMC) performance by reducing electromagnetic interference (EMI). With its specifications and design, the 3220-10-0100-00 can serve a wide range of applications in the electronics industry, adapting to various environmental conditions and usage requirements.
Industry Applications for 3220-10-0100-00
The versatile nature of the 3220-10-0100-00 makes it suitable for a comprehensive array of industries. While specific applications should be validated by an engineering team for compatibility and performance, here are several conceptual uses:
- Education and Research: In lab equipment and educational research kits, where reliable and straightforward connections are crucial for experimental setups and prototyping.
- Internet of Things (IoT): As IoT devices require compact, reliable connections for sensors and communication modules, this connector could potentially be used in smart home devices, industrial monitoring equipment, and wearable technology.
- Computing and Data Storage: In servers and storage devices, where secure data transmission is critical, the robust connection and gold-plated contacts might offer the reliability needed.
- Aerospace and Defense: Although the connector is not MIL-spec certified, its reliability could make it suitable for non-critical applications such as ground test equipment or low-risk mission equipment.
- Healthcare: In medical devices where the precision and reliability of connections can impact functionality and patient safety, subject to further validations and certifications needed for medical applications.
- Telecommunications: For use in network equipment such as routers, switches, and modems, where stable and reliable connections are vital for continuous data transmission.
- Automotive: Potential use in non-critical infotainment systems, diagnostic interfaces, and internal sensors. The durability and reliability of this connector can meet the demands of the automotive environment.
It is important to note that these potential applications are conceptual and illustrative. Any specific use case requires thorough analysis and verification by engineering and design teams to ensure the 3220-10-0100-00 meets the operational and regulatory requirements of the intended application.
About CnC Tech LLC.
CnC Tech LLC is a key player in the connectors market, specializing in the design and manufacture of high-quality electronic connectors and cable assemblies. Their expertise spans across a variety of connector categories, including but not limited to Headers and Edge Type Connectors, where the 3220-10-0100-00 finds its application. CnC Tech LLC is known for providing solutions that meet the rigorous requirements of the electronics industry, catering to a broad spectrum of applications from consumer electronics to specialized industrial equipment.
Their product offerings are comprehensive, encompassing a wide range of connector types, including board-to-board, wire-to-board, and cable assemblies. Within the sphere of Headers and Edge Type Connectors, CnC Tech not only provides components like the 3220-10-0100-00 but also supports custom solutions tailored to specific customer requirements, demonstrating their flexibility and commitment to meeting the needs of their clientele.
Where to Find 3220-10-0100-00 by CnC Tech LLC
To procure the 3220-10-0100-00, our website findchips.com provides a comprehensive resource where you can find current stock levels, pricing, and detailed product information from a wide array of distributors. While historically this part has been available from distributors such as Master Electronics, Chip1Cloud, Quest Components, and Bristol Electronics, we recommend verifying the current availability and pricing on our site.
For those seeking alternatives or comparable components to the 3220-10-0100-00, the Headers and Edge Type Connectors category on our site offers a broad selection from both CnC Tech LLC and other reputable manufacturers. This enables design engineers and procurement specialists to compare options in a user-friendly interface, ensuring they find the best part for their application’s specific requirements.