SM4007 by Diotec Semiconductor AG

Overview of SM4007 by Diotec Semiconductor AG

The SM4007 is a general-purpose rectifier diode known for its high reverse voltage capacity of 1000V and a forward current of 1A. Housed in a DO-213AB package, this component is manufactured by Diotec Semiconductor AG, a company recognized for its expertise in diode and rectifier technology. Its silicon-based, MELF-2 (Metal Electrode Leadless Face) package is designed for automatic surface-mount assembly, making it suitable for high-volume production. Compliant with RoHS (Restriction of Hazardous Substances Directive) and featuring a tin/silver/copper (Sn/Ag/Cu) terminal finish, the SM4007 aligns with modern environmental and regulatory standards.

Key attributes of the SM4007 include a maximum forward voltage of 1.1V, operating temperature ranges from -50°C to 175°C, and a robust peak non-repetitive forward current rating of 50A. Its design and material composition provide high-level performance in demanding conditions, underscoring its utility in a broad array of applications. The fact that it is available in a plastic, ROHS-compliant MELF-2 package enhances its appeal due to easier handling and installation, while also offering improved thermal and mechanical reliability over traditional axial devices.

Industry Applications for SM4007

The versatile electrical characteristics and packaging of the SM4007 position it as an ideal candidate for various applications across multiple industries. While the potential applications listed are conceptual and would require further validation and analysis by engineering teams, the following are illustrative use cases where the SM4007 might be particularly valuable:

  • Space Technology: The robust temperature range and high reverse voltage capacity make it suitable for demanding space applications, potentially in power supply circuits or protection circuits within satellites and other spacecraft.
  • Aerospace and Defense: In aerospace projects and defense equipment, where reliability under extreme conditions is crucial, the SM4007 could be used in power regulation systems, electronic countermeasures, or in the power distribution networks of drones and aircraft.
  • Energy and Power Systems: In the energy sector, especially in high-voltage power supplies, solar power inverters, and wind turbine controls, the characteristics of the SM4007 could help in efficient power conversion and distribution.
  • Consumer Electronics: Although not explicitly listed, the adaptability of the SM4007 suggests its suitability for consumer electronics, particularly in power management circuits within devices requiring efficient voltage regulation and rectification, such as laptops, smartphones, and battery chargers.

Note: These applications are conceptual and should be reviewed and validated by design and engineering teams for specific use cases.

About Diotec Semiconductor AG

Diotec Semiconductor AG is a specialist in the field of Rectifier Diodes and diodes more broadly, with a wide range of products designed to cater to various needs in electronic circuit design. The company focuses on manufacturing high-quality, reliable components, with the SM4007 being just one example of their commitment to excellence in semiconductor technology. Diotec is known for its innovation and the ability to offer products that meet stringent specifications, making them a preferred choice for engineers and procurement specialists alike. Their portfolio extends beyond rectifier diodes to include Schottky, Zener, and switching diodes, offering a comprehensive selection for all diode-related applications.

Where to Find SM4007 by Diotec Semiconductor AG

To source the SM4007, findchips.com is an invaluable tool for both engineers and procurement professionals. The site not only lists availability from diverse distributors but also provides current stock levels and pricing information. Traditionally, the part has been available from distinguished distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Bürklin Elektronik, among others. However, to ensure you’re getting the most up-to-date availability and competitive pricing, it’s recommended to use findchips.com for real-time data. For those looking for alternatives or related parts, the platform’s Rectifier Diodes category can offer insights into similar products offered by Diotec Semiconductor AG or other manufacturers.

Compare pricing for SM4007 and other Rectifier Diodes / Diodes at findchips.com