IRLML2803TRPBF by Infineon Technologies AG

Overview of IRLML2803TRPBF by Infineon Technologies AG

The IRLML2803TRPBF is an N-channel MOSFET offering a drain-source voltage of 30V and a continuous drain current of 1.2A. Packaged in a TO-236AB (also known as Micro3 or SOT-23), this small signal field-effect transistor features a metal-oxide semiconductor FET technology. With attributes like a maximum Rds(On) of 0.25 Ω at a test voltage of 10V and a gate-source threshold voltage max of 1V, it integrates seamlessly into various switching applications requiring high reliability. Its configuration as a single with a built-in diode makes it a versatile component in the electronics design industry, particularly appreciated for its compact size and performance efficiency.

Manufactured by Infineon Technologies AG, this component is designed for surface mount technology, emphasizing ease of integration into PCB assemblies. It is notable for its high operating temperature range, from -55°C up to 150°C, and a peak reflow temperature of 260°C, indicating its suitableness for diverse environmental conditions. Furthermore, its compliance with RoHS, REACH, and having an ECCN code of EAR99 affirm its global acceptability in designs focused on environmental sustainability and export-friendly products.

Industry Applications for IRLML2803TRPBF

The potential applications for the IRLML2803TRPBF span across multiple industries, benefitting from its robust electrical characteristics and compact footprint. Below are some conceptual uses across various sectors, though it is essential to note that these are illustrative and should be verified by engineering and design teams.

  • Energy and Power Systems: Its efficiency and switching capabilities make it a candidate for power management systems, including power converters and voltage regulators within renewable energy systems, such as solar inverters or wind turbine controls.
  • Transportation and Logistics: The IRLML2803TRPBF can potentially be used in the development of electronic systems for vehicles, electric bikes, and drones, focusing on battery management and motor control applications.
  • Renewable Energy: Given its characteristics, this MOSFET might be suitable for charge controllers and power inverters in solar setups, helping to ensure efficient conversion and flow of energy.
  • Automotive: Within the automotive sector, the IRLML2803TRPBF could be utilized in electric vehicle (EV) subsystems, including onboard diagnostics or even in the management of LED lighting systems, considering its low on-resistance and high reliability.

These conceptual applications leverage the MOSFET’s robust on-resistance, high switching speed, and low gate threshold voltage, among other properties. Nevertheless, the full potential of the IRLML2803TRPBF in any given application requires detailed analysis to ensure suitability and performance optimization.

About Infineon Technologies AG

Infineon Technologies AG is at the forefront of semiconductor solutions, contributing significantly to the advancement of Small Signal Field-Effect Transistors and transistors at large. Known for their innovation and quality, Infineon’s products cater to a broad range of applications spanning from automotive and industrial to communications and consumer electronics. In the specific domain of small signal field-effect transistors, the IRLML2803TRPBF exemplifies their commitment to providing high-performance, reliable components.

Infineon is recognized for its comprehensive portfolio, which includes a wide variety of semiconductor products. This ranges from simple discrete devices to highly complex system solutions. Their expertise in the field is bolstered by a constant push towards innovation, sustainability, and environmental consciousness, ensuring that their components, like the IRLML2803TRPBF, not only meet current industry demands but also anticipate future technology trends.

Where to Find IRLML2803TRPBF by Infineon Technologies AG

For those interested in purchasing the IRLML2803TRPBF, or looking to explore alternatives, a comprehensive search on findchips.com is recommended. Findchips.com provides up-to-date information on stock levels, pricing, and availability from various distributors globally. Additionally, for those seeking different solutions or exploring similar parts offered by Infineon Technologies AG or other manufacturers, the platform’s section on Small Signal Field-Effect Transistors can be an invaluable resource.

Historically, the IRLML2803TRPBF has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and New Advantage Corporation, among others. However, availability and pricing are subject to change, making it essential for prospective buyers to consult Findchips for the most current data.

Compare pricing for IRLML2803TRPBF and other Small Signal Field-Effect Transistors / Transistors at findchips.com