Overview of MIC26601YJL-TR by Microchip Technology Inc.
The MIC26601YJL-TR by Microchip Technology Inc. is a high-performance, adjustable, 28V/6A DC-DC buck (step-down) regulator. Encapsulated in a 28 VQFN (Very Thin Quad Flat No-Lead) package measuring 5x6x0.9mm, this component is specifically designed for space-constrained applications that demand efficient power conversion. It operates over a wide input voltage range from 4.5V to 28V, making it versatile for a variety of power supply scenarios. With its capability to provide an adjustable output voltage ranging from 0.8V up to 5.5V, the MIC26601YJL-TR caters to a broad spectrum of electronics, offering solutions for both common and specialized low-voltage requirements. Featuring a maximum switching frequency of 750 kHz, this Switching Regulator or Controller facilitates a compact component footprint while enabling efficient power management, all within an automotive temperature grade from -40°C to 125°C. Its RoHS compliance and REACH compliance further attest to its environmental conscientiousness. This component boasts a nickel palladium gold terminal finish, adhering to the highest quality and durability standards in electronic manufacturing.
Industry Applications for MIC26601YJL-TR
The MIC26601YJL-TR’s design and technical specifications render it favorable for an array of applications across various industries. While its potential applications are vast, a few key industries stand out based on its capabilities:
- Consumer Electronics: The MIC26601YJL-TR might be employed in powering advanced portable devices such as smartphones, tablets, and laptops where efficient energy use and space savings are critical. Its compact footprint and high efficiency make it an ideal choice for these applications.
- Automotive: Given its wide operating temperature range and high current capability, this component could find applications in automotive power systems, including infotainment systems, advanced driver-assistance systems (ADAS), and vehicle telematics. The durability and reliability under automotive grade temperatures make it suitable for these harsh environments.
- Renewable Energy: In renewable energy systems, particularly those involving solar power, the MIC26601YJL-TR may be utilized in power conditioning circuits to manage and convert voltages efficiently, ensuring optimal performance of energy storage units or operational circuits.
- Industrial and Power Systems: This device could also serve industrial applications that require reliable power conversion, such as control systems for manufacturing processes, power supplies for industrial equipment, and systems requiring high efficiency with minimal heat generation.
Note that these potential applications are conceptual and illustrative. Validation by engineering and design teams is required to ensure that the MIC26601YJL-TR meets specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the electronic components industry, specializing in microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of power management, Microchip has carved out a niche in providing Switching Regulator or Controllers like the MIC26601YJL-TR, among others. These products are known for their reliability, efficiency, and advanced technology, catering to a broad spectrum of power requirements in electronics. Microchip’s commitment to quality and innovation positions its components, including the MIC26601YJL-TR, as top-tier choices for engineers and procurement specialists looking for high-performance power solutions.
Where to Find MIC26601YJL-TR by Microchip Technology Inc
To purchase the MIC26601YJL-TR, or to find its current stock levels and pricing, visiting findchips.com is highly recommended. On this platform, you can also explore alternate Switching Regulator or Controllers offered by Microchip Technology Inc or other reputable manufacturers. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Chip1Cloud, and Avnet Silica. However, stock levels and availability are subject to change, and thus, direct verification on findchips.com ensures access to the most current and comprehensive data.