Overview of 39422-0003 by Molex
The 39422-0003 by Molex is a modular terminal block designed for high-current applications, with a rated current of 85A and a wire cross-section of 21.2mm2. It features a single row and deck, with a total of three ways. The terminal block is pluggable, which makes it versatile for various applications requiring quick disconnection or reconnection. It operates at a rated voltage of 600V, suitable for many electrical systems. This part’s construction includes a screw fastening method for secure wire attachment and a mounting type that is board-based, offering a steady and reliable installation. The component is made with PBT (Polybutylene Terephthalate), noted for its mechanical and electrical properties, ensuring durability and performance. The 39422-0003 is designed to accommodate wires up to 3 AWG, making it suitable for handling significant current flows. It complies with RoHS and REACH, marking it as environmentally safe and suitable for a wide range of global applications.
Industry Applications for 39422-0003
The 39422-0003 terminal block by Molex, given its specifications and features, is suitable for a broad array of industry applications. Below are some potential use cases:
- Automotive: Given its high current rating, the 39422-0003 could potentially be used in electric vehicle (EV) charging systems or power distribution units within vehicles. Components such as battery management systems, where secure and reliable high-current connections are crucial, might also benefit from this terminal block.
- Aerospace and Defense: In aerospace applications, the 39422-0003 can potentially be utilized in power distribution systems of aircraft or ground support equipment, where durability and the ability to handle high currents are necessary. Its compliance with REACH and RoHS makes it suitable for global applications, including environmentally sensitive ones.
- Telecommunications: For telecommunications, this terminal block could support infrastructure that requires reliable power distribution, like data centers or telecommunications equipment. The compact, single-row design allows for efficient use of space in densely packed systems.
- Healthcare: In healthcare settings, the 39422-0003 might find applications in medical equipment where high power is required, such as diagnostic devices or treatment machines. Its secure fastening and high rated voltage ensure safety and reliability.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.
About Molex
Molex is a globally recognized provider of electronic components, specializing in a wide range of connectors, including those within the Terminals and Terminal Blocks category. The company’s focus on innovation, reliability, and quality has made its products a staple in various industries, from automotive and consumer electronics to telecommunications and healthcare. Molex’s offerings in the terminal blocks and terminals subcategory are extensive, with solutions designed to meet the needs of almost any application. The 39422-0003 terminal block is one example of Molex’s commitment to providing high-quality, reliable components. Similar parts manufactured by Molex share this commitment, featuring innovative designs and meeting rigorous industry standards for performance and safety.
Where to Find 39422-0003 by Molex
To procure the 39422-0003 terminal block by Molex, or to explore alternative parts within the Terminals and Terminal Blocks subcategory, a visit to findchips.com is highly recommended. This platform allows users to compare current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Onlinecomponents.com and Newark have stocked the 39422-0003, but availability can fluctuate. To ensure access to the most current information and to discover other parts that might meet your requirements, a direct search on findchips.com is advised. This ensures you have the most up-to-date data for making informed procurement decisions.