Overview of LQH5BPN2R2NT0L by Murata Manufacturing Co Ltd.
The LQH5BPN2R2NT0L is a general-purpose inductor designed by Murata Manufacturing Co Ltd, characterized by its SMD (Surface Mount Device) 2020 package, with an inductance value of 2.2 µH and a tolerance of 30%. This component typifies Murata’s excellence in producing high-frequency inductors, belonging to the LQH5BP_T0 series known for its effective performance in various applications. With a shielded construction, a ferrite core material, and a DC resistance of 0.036 Ω, this inductor is designed for reliability and efficiency in power circuits. It operates within a broad temperature range of -40 °C to +125 °C, making it suitable for challenging environments.
The device’s rated current reaches up to 2.6 A, and its self-resonance frequency spans up to 55 MHz, factors that are essential in consideration for high-frequency applications. Also notable is its compact chip size of 2020 [5mm x 5mm], with a height of just 2 mm, facilitating its integration into space-constrained designs. It’s also noteworthy for having dual-ended terminal placement and wraparound terminal shape. As a product compliant with RoHS, REACH, and recognized under ECCN code “EAR99” with an HTS code “8504.50.80.00” for harmonized tariff schedules, this component ensures adherence to international standards and regulations for safety and environmental care.
Industry Applications for LQH5BPN2R2NT0L
The LQH5BPN2R2NT0L finds its utility in a versatile range of industries, thanks in part to its general-purpose nature and robust performance attributes. While its specifically identified applications include environmental monitoring and industrial automation, its capabilities and features lend it to various other potential uses.
- Environmental Monitoring: Devices within this category might use the LQH5BPN2R2NT0L in sensor circuits or as part of power supply units to ensure accurate and stable operation in equipment used for monitoring air quality, temperature, humidity, etc. The compact size and reliability under a wide temperature range make it ideal for outdoors or in varied environmental conditions.
- Industrial Automation: In the realm of automation, this power inductor could potentially find applications within control systems, robotics, or automated manufacturing equipment. Its ability to handle a substantial current and operate at high frequencies could support efficiency and reliability in electrically noisy industrial environments.
- Power Management: Suitable for power conversion applications, the inductor might be integrated into power supplies, DC-DC converters, or energy storage systems, providing smoothing, filtering, or energy storing functions to ensure the efficiency and stability of power circuits.
- Consumer Electronics: Given its small footprint and efficiency, it could also be well-suited to consumer electronics such as smartphones, tablets, and laptops, where space is at a premium and power management is critical for device performance and battery life.
It is important to note that these potential applications are conceptual and must be analyzed and verified by engineering and design teams to ensure compatibility and performance within specific devices or systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including a wide range of inductors. Within the broad spectrum of its product offerings, Murata specializes in producing highly reliable and efficient fixed inductors, among which the LQH5BPN2R2NT0L is a noteworthy example. This component exemplifies Murata’s commitment to innovation, precision, and quality, incorporating advanced materials and manufacturing techniques to meet the complex demands of modern electronics. Murata’s product line spans various inductors, ensuring options for almost any application, ranging from general-purpose uses to specialized power and RF applications.
Where to Find LQH5BPN2R2NT0L by Murata Manufacturing Co Ltd
Procuring the LQH5BPN2R2NT0L requires utilizing reliable sources to ensure authenticity and competitive pricing. Findchips.com is an excellent resource for researching availability and pricing from various distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Chip1Stop, TTI, and Avnet, among others. However, by using Findchips.com, you can view current stock levels, pricing, and possibly alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers that might suit your specific needs. It’s a dynamic tool that ensures access to up-to-date and comprehensive part data and distributor availability.