Overview of LV8417CS-TE-L-H by onsemi
The LV8417CS-TE-L-H by onsemi is a comprehensive solution for driving stepper motors in various applications. It is a forward/reverse 1-channel H-Bridge motor driver encapsulated in a WLCSP9 (1.47×1.47) / WLP9 package. The component is designed to handle a supply voltage range from 2.7V to 5.5V, making it versatile for low-voltage applications. This motor driver is capable of delivering output currents up to 1A, which suits it for a wide range of stepper motor control tasks. Its compact WLP (Wafer-Level Package) design, with a 9-pin count, allows for efficient use of space on circuit boards, a crucial factor in modern, miniature electronic devices.
Bearing the attributes of both RoHS compliance and a moisture sensitivity level of 1, the LV8417CS-TE-L-H marks itself as environmentally friendly and safe for most manufacturing processes. The manufacturer has classified this part as obsolete; however, the sophisticated specifications it holds and the factory lead time of 4 weeks, as of current writing, indicate its potential application in various designs demanding high efficiency and precision in motor control operations.
Industry Applications for LV8417CS-TE-L-H
The LV8417CS-TE-L-H could find its applications in numerous industries due to its capacity for precise control and compatibility with low voltage operations. While the following applications stand conceptual and would require further analysis and verification by engineering teams, the potential use cases include:
- Education and Research: This motor driver might be used in laboratory settings for educational purposes, especially in engineering courses focusing on motor control or robotics. Its relatively straightforward application requirements and low voltage operation make it ideal for hands-on learning modules.
- Industrial Automation: The compact size and efficiency of the LV8417CS-TE-L-H could potentially be leveraged in the design of control systems for small-scale industrial automation equipment. Devices requiring precise motion control, such as automated guided vehicles (AGVs) or small robotic arms, could benefit from its inclusion.
- Aerospace and Defense: For aerospace and defense applications requiring compact, efficient, and reliable motor drivers for satellite components or unmanned vehicles, this part could offer a suitable solution. Its adherence to rigorous standards for moisture sensitivity and RoHS compliance underscores its reliability for use in demanding environments.
- Agriculture Technology: In precision agriculture technologies or small-scale automated machines designed to perform tasks such as seeding, sampling, or environmental monitoring, the LV8417CS-TE-L-H might provide the necessary control and efficiency.
Renebable Energy:Potential applications could also extend to renewable energy systems, where precise motor control is necessary for operations like solar panel orientation or small wind turbine adjustments.
These applications underline the versatility and capability of the LV8417CS-TE-L-H, demonstrating the part’s potential across various sectors. However, they also underscore the necessity for professional verification to ensure suitability for specific projects.
About onsemi
onsemi is a leading manufacturer known for its substantial contributions to the field of Motion Control Electronics. The company has developed a reputation for innovation, particularly in the area of signal circuits, where it provides solutions designed to meet the stringent requirements of modern applications. The LV841 “series, including the LV8417CS-TE-L-H, is a testament to onsemi’s commitment to quality and efficiency. These products cater to a range of industrial, automotive, and consumer electronics applications, embodying the latest in technology with BICMOS fabrication that ensures smooth and reliable operation.
onsemi’s efforts in sustainability, demonstrated through compliance with environmental standards like RoHS, align with the industry’s growing demand for green manufacturing practices. While providing cutting-edge solutions, onsemi remains focused on minimizing environmental footprints, making its products ideal for use in a wide array of applications where efficiency and ecological considerations are paramount.
Where to Find LV8417CS-TE-L-H by onsemi
For those in the engineering or procurement field looking to source the LV8417CS-TE-L-H, findchips.com offers a reliable platform to check current stock levels and pricing from multiple distributors. This part has historically been available from distributors such as GlobX GmbH, Chip1Cloud, RS, and Newark. Although stock levels and availability may vary, findchips.com ensures up-to-date information from these and other vendors.
To explore alternatives or related components in the domain of Motion Control Electronics, findchips.com provides a comprehensive database of parts offered by onsemi and other manufacturers. This resource can be invaluable for identifying compatible part options or for price comparison purposes.