Overview of 66101-3 by TE Connectivity
The 66101-3 part by TE Connectivity is a female socket contact designed primarily for crimp termination and compatible with a wire size range of 18 to 16 AWG. These specifications fit within the Type III+ series, with this part intended for use alongside G Series, M Series, and CPC connectors. The components factored in for this part, including its design for crimp termination, support a connection that is both reliable and efficient for varying electrical applications. The product range it is associated with notes a necessity for precision in electrical connections, suitable for both power and signal transferring purposes.
Notably, the 66101-3 part is RoHS compliant, ensuring it meets specific environment safety standards regarding the restriction of hazardous substances in electronic equipment. Additionally, it spans active within its product life cycle, indicating ongoing manufacture and availability. The contact sports a brass material construction and is specified with a finish thickness of 0.15µm, boasting an underplating thickness indicated at (30) with a termination detail of tin (50) over nickel, enhancing its durability and conductive efficiency. Rated for operating temperatures ranging from -55°C to 150°C and a rated current of 13 A, this part underscores versatility across various thermal and extended electrical demands.
Industry Applications for 66101-3
The 66101-3 socket contact, given its specifications, finds potential applications across a broad array of industries. These applications leverage the component’s durability, reliability, and environmental compliance, suited for both signal and power connections within various systems. Below are several industries where the 66101-3 might find utility:
- Automotive: The component can potentially be used in the automotive sector for connecting various electronic systems within vehicles, such as infotainment systems, lighting, and sensor arrays. The robustness and reliability required by automotive applications align with the 66101-3’s design specifications.
- Industrial Automation: In industrial environments, the need for reliable connections in machinery, control systems, and sensors might leverage the attributes of the 66101-3. Its operating temperature range and current rating make it suitable for such demanding applications.
- Telecommunications: For communication equipment that requires dependable signal and power connectivity, the 66101-3 could find its use. Attributes like its brass material for optimal conductivity and the precise wire gauge specification ensure sustainable connections.
- Consumer Electronics: Devices requiring reliable crimped connections for power and signal purposes, such as home appliances or entertainment systems, could benefit from integrating the 66101-3. Its compliance with regulatory standards also makes it a suitable choice for consumer products.
Note: These industry applications are conceptual illustrations and require further validation by engineering and design teams to ensure the 66101-3 fulfills specific requirements within those fields.
About TE Connectivity
TE Connectivity is a global leader specializing in connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics. TE Connectivity’s expertise in engineering and manufacturing makes its products, such as the 66101-3, essential in facilitating powerful, reliable connections. The company provides an extensive range of components that fall under the category of Assembly Items, including connector support and various connecting solutions. The 66101-3 is a reflection of TE Connectivity’s commitment to innovation and excellence in electrical technology, offering components that enhance the reliability and functionality of electronic systems across diverse applications.
Where to Find 66101-3 by TE Connectivity
For engineers and procurement professionals looking to source the 66101-3 component, findchips.com offers a comprehensive inventory search across multiple distributors. When searching for Assembly Items, our site provides a user-friendly platform to compare current stock levels, pricing, and availability from a range of distributors. Historically, 66101-3 has been available from distributors such as Perfect Parts Corporation, Master Electronics, FDH Electronics, and Component Electronics, Inc. However, to ensure the most current availability and competitive pricing, users are encouraged to check findchips.com for the latest information.