Overview of SN74AVC4T245PWR by Texas Instruments
The SN74AVC4T245PWR is a four-bit dual-supply bus transceiver with configurable voltage-level shifting, encapsulated in a 16-TSSOP package. This non-inverting transceiver operates within a temperature range of -40 to 85°C and supports a supply voltage from 1.2V to 3.6V. Manufactured by Texas Instruments, a leader in semiconductor innovation, the SN74AVC4T245PWR features bidirectional data transfer between two buses, making it suitable for multi-voltage applications where signal integrity is paramount.
This device falls under the Bus Driver/Transceivers subcategory and offers numerous distinctive attributes such as two separate configurable power supplies for ports A and B, which facilitates level translation between differing supply domains. With a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, along with a moisture sensitivity level of 1, this product is designed for robust performance in various environments. The transceiver’s CMOS technology further ensures low power consumption and high-speed operation, with a propagation delay of only 6.3 ns at nominal supply voltage.
Industry Applications for SN74AVC4T245PWR
The SN74AVC4T245PWR, with its capacity for voltage-level translation and bi-directional data transmission, has the potential to be integrated across various industrial applications. While these applications are illustrative, engineering and design teams should perform detailed analysis to confirm the suitability of the SN74AVC4T245PWR for their specific requirements. Some possible applications include:
- Industrial Automation: This component could be utilized in PLCs (Programmable Logic Controllers), sensor interfaces, and other automation equipment that requires data exchange between devices operating at different voltage levels.
- Renewable Energy: Within renewable energy systems such as solar inverters or wind turbine controllers, the SN74AVC4T245PWR might facilitate communication between low-voltage sensors and higher-voltage control units, enhancing system efficiency and reliability.
- Robotics and Drones: Robots and drones often incorporate a wide range of sensors, controllers, and actuators working within different voltage domains. This transceiver can enable seamless communication between these diverse components, thereby optimizing performance and power management.
- Consumer Electronics: Transitional interfaces in consumer electronics, including smartphones, tablets, or gaming consoles, could potentially use this component for internal data routing between subsystems operating at varied power levels.
Given its versatile feature set, including the two separate configurable power-supply rails and true output polarity, the SN74AVC4T245PWR can cater to a number of additional scenarios that demand robust data transfer capabilities between components with varying electrical characteristics.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs, manufactures, and markets digital and analog integrated circuits (ICs). In the niche of Logic and, more specifically, Bus Driver/Transceivers, Texas Instruments has established a solid reputation for delivering high-performance and reliable products. The SN74AVC4T245PWR is a clear example of the company’s commitment to innovation in bus communication technology. Texas Instruments is synonymous with quality in the semiconductor industry, offering components that are integral to the operation of modern electronic systems. Their broad product line also includes various transceivers, microcontrollers, processors, and amplifiers, catering to a wide range of applications in automotive, consumer, and industrial markets.
Where to Find SN74AVC4T245PWR by Texas Instruments
For procurement professionals and engineers looking to source the SN74AVC4T245PWR, findchips.com is an invaluable resource. Findchips provides comprehensive, up-to-date information on stock levels, pricing, and available distributors. To explore alternate parts within the Bus Driver/Transceivers category that could meet your requirements, Texas Instruments or other manufacturers’ offerings can be found through the same platform.
In the past, distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics have stocked the SN74AVC4T245PWR. However, to get current stock levels and competitive pricing information, visiting findchips.com is recommended. This ensures access to the most accurate and timely data for making informed purchasing decisions.