Overview of LCMXO2-1200HC-4TG100C by Lattice Semiconductor Corporation
The LCMXO2-1200HC-4TG100C is a Field Programmable Gate Array (FPGA) provided by Lattice Semiconductor Corporation. It is designed with a 1280-cell architecture and can operate up to a maximum frequency of 133MHz, although it is notable that it has the capability to function at a frequency of up to 269MHz under certain conditions. This part is encapsulated in a Thermally Enhanced Quad Flat Package (TQFP) with 100 pins, making it suitable for a wide array of applications due to its compact form factor and high pin count.
This component is part of the MachXO2 family, known for its high performance and versatility in implementing logic functions. It supports a programmable logic type categorized within the broader Field Programmable Gate Arrays subsystem. The device operates within a supply voltage range of 2.375V to 3.465V, accommodating both 2.5V and 3.3V nominal supplies. Additionally, it is RoHS compliant, illustrating Lattice Semiconductor’s commitment to providing environmentally friendly products. The device boasts 1280 LUTs (look-up tables) and can accommodate 80 I/O ports, allowing for versatile interfacing with other devices and components in a system.
Another notable attribute of this FPGA is its plastic/epoxy package body material and matte tin (Sn) terminal finish, making it suitable for large-scale manufacturing environments where durability and reliability are crucial. Its surface mount design ensures it can be seamlessly integrated into modern PCBs. The component is also known for its operational temperature range of up to 85°C, providing robust performance in varying environmental conditions.
Industry Applications for LCMXO2-1200HC-4TG100C
Given its versatile features and attributes, the LCMXO2-1200HC-4TG100C can potentially be employed across various industries, including but not limited to:
- Automotive: In the automotive industry, FPGAs like the LCMXO2-1200HC-4TG100C might find applications in vehicle infotainment systems, advanced driver-assistance systems (ADAS), and in controlling and interfacing with sensors or actuators. The product’s robust temperature range and high IO count make it a suitable choice for vehicular environments.
- Consumer Electronics: This device could be used in smart home devices, portable electronics, or gaming consoles, where its programmability and potential for logic optimization can enhance user experience and device capability.
- Industrial: The FPGA’s operational versatility and high pin count make it ideal for industrial control systems, robotics, and automation technologies. Here, it can serve functions ranging from simple logic control to complex interface bridging.
- Telecommunications: Its high performance and programmability could allow it to be utilized for signal processing, network infrastructure equipment, and other telecom applications that require robust and flexible hardware logic solutions.
It’s important to note that these potential applications are purely conceptual and require thorough analysis and verification by engineering and design teams to confirm the component’s suitability for specific end products or systems.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation is a pivotal player in the field of programmable logic devices, including Field Programmable Gate Arrays. They are well-regarded for their innovation in creating compact, low-power FPGAs that cater to a myriad of applications across multiple sectors. The LCMXO2-1200HC-4TG100C is a testament to their commitment to offering high-performance logic solutions that meet stringent industry needs. Through their comprehensive product range, Lattice Semiconductor continues to address the ever-evolving requirements of technology sectors, enabling sophisticated system-on-a-chip (SoC) and edge computing capabilities.
Where to Find LCMXO2-1200HC-4TG100C by Lattice Semiconductor Corporation
To source the LCMXO2-1200HC-4TG100C, or to consider alternative Field Programmable Gate Arrays that might meet your project requirements, it is recommended to research via findchips.com. Distributors that have historically offered this part include Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, Chip1Cloud, and several others. However, to obtain up-to-date stock levels and competitive pricing information, visiting findchips.com is the best course of action.