39-01-2060 by Molex

Overview of 39-01-2060 by Molex

The 39-01-2060 connector is a critical component manufactured by Molex, tailored for applications requiring reliable power connections. This rectangular power connector features 6 contacts, designed specifically for female crimp terminals in a receptacle format. Part of the Mini-Fit Jr. 5557 Series, it supports a pitch spacing of 4.2mm and is compatible with Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series socket contacts. Its design focuses on ensuring a durable and secure connection for a range of applications, offering a natural insulator color and made from Polyamide 66, known for its high temperature and electrical insulation properties. The connector is RoHS compliant, underscoring its adherence to environmental and safety standards by restricting the use of certain hazardous materials.

Delving into the specifics, the 39-01-2060 boasts a robust design with a body breadth of 0.46 inch and a length of 0.543 inch, encapsulating its efficient integrity in physically demanding environments. With an insulation resistance of 1000000000 Ω and a dielectric withstanding voltage of 1500VAC, it underscores the focus on reliability and safety. Additionally, it supports an operating temperature range from -40 °C to 105 °C, accommodating various operating climates and conditions.

Industry Applications for 39-01-2060

The diverse specifications and features of the 39-01-2060 lend it to a wide array of industry applications, from traditional sectors to emerging technologies. Below are some of the most prominent potential uses:

  • Space Technology: Its robust design could potentially serve in satellite systems or space exploration electronics, where connectors must withstand harsh environments and provide reliable connections.
  • Aerospace and Defense: The connector might be utilized in the manufacturing of aircraft and defense systems, where performance and reliability in extreme conditions are critical. Especially, its high insulation resistance and temperature tolerance make it suitable for such demanding applications.
  • Transportation and Logistics: In electric vehicles or infrastructure for logistic operations, the use of power connectors like the 39-01-2060 could enhance the efficiency and reliability of electronic systems.
  • Renewable Energy: Solar panels, wind turbines, and other renewable energy sources require dependable connectors for power distribution and management systems, where this part could potentially make significant contributions.
  • Automotive: With the automotive industry’s shift towards more electric and hybrid vehicles, connectors that can handle power efficiently and safely are becoming increasingly important, making the 39-01-2060 a suitable candidate for such applications.
  • Robotics and Drones: Given the need for lightweight and durable connectors in robotics and unmanned aerial vehicles, the 39-01-2060 could offer an optimal balance of size and performance.

Note: The above-mentioned applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance.

About Molex

Molex is a globally recognized provider of electronic solutions, including a vast array of connectors, specifically excelling in the Power Connectors category. The brand is known for its innovation, reliability, and quality, catering to industries ranging from telecommunications to automotive. Molex’s commitment to excellence is evident in their continuous development of products like the 39-01-2060 and its counterparts, ensuring that they meet the evolving needs of the industry. Their extensive portfolio not only includes power connectors but also encompasses a wide range of other connectivity solutions, positioning Molex as a comprehensive supplier for various electronic component requirements.

Where to Find 39-01-2060 by Molex

For those looking to procure the 39-01-2060 connector, Findchips.com offers a reliable and efficient platform to research stock levels and pricing from various distributors. Given its critical role in a myriad of applications, finding the right distributor with available stock is paramount. Historically, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia have stocked this component, but it is recommended to visit findchips.com for real-time information. Additionally, for those considering alternate parts to the 39-01-2060 that might be offered by Molex or other manufacturers, the site’s comprehensive search for Power Connectors provides a broad spectrum of options to meet varying application requirements.

Compare pricing for 39-01-2060 and other Power Connectors / Connectors at findchips.com